Texas Instruments LM3S1776-IQR50-A0T

MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 64-Pin LQFP T/R
$ 11.337

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3S1776-IQR50-A0T.

Texas Instruments

Datasheet742 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet742 pages11 years ago
Datasheet735 pages14 years ago
Datasheet727 pages15 years ago
Technical Drawing2 pages27 years ago

CAD Models

Download Texas Instruments LM3S1776-IQR50-A0T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.337
$ 13.613
Stock
123,724
160,367
Authorized Distributors
0
2
Case/Package
LQFP
LQFP
Number of Pins
64
64
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
50 MHz
50 MHz
Number of I/Os
33
33
Interface
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Related Parts

Texas InstrumentsLM3S5652-IQR50-A0T
MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 64-Pin LQFP T/R
Texas InstrumentsLM3S1625-IQR50-A0T
MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP T/R
Texas InstrumentsLM3S2776-IQR50-A0T
MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 64-Pin LQFP T/R
NXP SemiconductorsMKM33Z128CLH5
Kinetis KM33: 50MHz Cortex-M0+ Metrology MCU, 128KB Flash, 16KB SRAM, Segment LCD, 64-LQFP
NXP SemiconductorsMK20DX128VLH5
Kinetis K20: 50MHz Cortex-M4 Performance MCU, 160KB Flash, 16KB SRAM, Full-Speed USB, 64-LQFP
NXP SemiconductorsMK22DX128VLH5
Kinetis K22: 50MHz Cortex-M4 Performance MCU, 192KB Flash, 32KB SRAM, Full-Speed USB, 64-LQFP

Descriptions

Descriptions of Texas Instruments LM3S1776-IQR50-A0T provided by its distributors.

MCU 32-bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3V/3.3V 64-Pin LQFP T/R
Stellaris LM3S Microcontroller 64-LQFP -40 to 85
ARM Microcontrollers - MCU ARM Cortex-M3 128K
32-BIT FLASH RISC MICROCONTROLLER PQFP64
IC MCU 32BIT 128KB FLASH 64LQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3S1776IQR50A0T