
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-LM3S1626-IQR50-A0T | 20 | 2 | 18h | ||||||||
| Worldway Electronics | LM3S1626-IQR50-A0T | 14,546 | 7 | Tape & Reel | 17h | |||||||
| Esaler Electronic | LM3S1626-IQR50-A0T | 1,000 | 10h | |||||||||
| Fly-Wing Technology | LM3S1626-IQR50-A0T | 2,287 | 16h | |||||||||
| EIS COMPONENTS | LM3S1626-IQR50-A0T | Contact | 1 | Box | 10h |
Download Texas Instruments LM3S1626-IQR50-A0T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Texas Instruments LM3S1626-IQR50-A0T provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: