
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | LM3940IMP-3.3/NOPB | 997 | 1 | |||||||||
| Mouser | 926-LM3940IMP3.3NOPB | 12,638 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | LM3940IMP-3.3/NOPB | 10,000 | 1 | Tape & Reel | 23h | |||||||
| Win Source | WS-LM3940IMP-3.3/NOPB | 9,310 | 50 | 21h | ||||||||
| Worldway Electronics | LM3940IMP3.3/NOPB | 28,165 | 7 | Tape & Reel | 20h |
Download Texas Instruments LM3940IMP-3.3/NOPB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Texas Instruments LM3940IMP-3.3/NOPB provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: