What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLV1117-33CDCY

Texas Instruments LDO Regulator, 3.3V Out, 800mA Max, Single Ch, SOT-223, SMD, 3+Tab Pins

$ 0.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1117-33CDCY.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Datasheet34 pages15 years ago
Datasheet30 pages18 years ago
Datasheet3 pages18 years ago
Datasheet3 pages18 years ago
Technical Drawing2 pages24 years ago

Upverter

Farnell

Verical

element14

Inventory History

3 month trend:
-14.41%

CAD Models

Download Texas Instruments TLV1117-33CDCY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.516
$ 0.196
$ 0.196
Stock
392,360
494,670
494,670
Authorized Distributors
2
4
4
Min Input Voltage
4.7 V
4.7 V
4.7 V
Max Input Voltage
15 V
15 V
15 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
800 mA
800 mA
800 mA
Dropout Voltage
1.2 V
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLM1117MP-2.5/NOPB
800-mA 15-V linear voltage regulator ; 4-SOT-223 0 to 125
Texas InstrumentsLM1117MP-3.3
LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsLM1117MP-2.5
LDO Regulator Pos 2.5V 0.8A 4-Pin(3+Tab) SOT-223 T/R
MC33269 Series 800 mA ADJ Output Surface Mount LDO Voltage Regulator - SOT-223
NCP1117 Series 1 A 3.3 V Fixed Output LDO Positive Voltage Regulator - SOT-223
LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 5V 1A SOT223

Descriptions

Descriptions of Texas Instruments TLV1117-33CDCY provided by its distributors.

Texas Instruments LDO Regulator, 3.3V Out, 800mA Max, Single Ch, SOT-223, SMD, 3+Tab Pins
Low Drop Out (LDO) Regulator Position 3.3 Volt 0.8A 4-Pin(3+Tab) SOT-223
ADJUSTABLE AND FIXED LOW-DROPOUT VOLTAGE REGULATOR | IC REG LIN 3.3V 800MA SOT223-4
Ldo Voltage Regulator, 3.3V, 0.8A, Sot-2; Output Type:Fixed; Input Voltage Min:4.7V; Input Voltage Max:15V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:800Ma; Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV1117-33CDCY

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV-1117-33CDCY
  • TLV1117-33CDCY .
  • TLV1117-33CDCY.