STMicroelectronics LD1117S33CTR

LD1117 Series 3.3 V 1300 mA Fixed Output Positive Voltage LDO Regulator- SOT-223
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD1117S33CTR.

Augswan

Datasheet44 pages13 years ago

SOS electronic

Upverter

Nu Horizons

Farnell

Inventory History

3 month trend:
-22.00%

CAD Models

Download STMicroelectronics LD1117S33CTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.155
$ 0.181
Stock
5,979,701
3,456,269
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
3.44 V
3.365 V
Min Output Voltage
3.16 V
3.235 V
Output Voltage
3.3 V
3.3 V
Output Current
800 mA
800 mA
Dropout Voltage
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOP
SOP
Number of Pins
3
4
Min Input Voltage
4.75 V
-
Max Input Voltage
15 V
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsLD1117S25TR
LD1117 Series 1300 mA 2.5 V Fixed Output Positive Voltage LDO Regulator- SOT-223
STMicroelectronicsLD1117S50CTR
LD1117 Series 1300 mA 5 V Fixed Output Positive Voltage LDO Regulator - SOT-223
STMicroelectronicsLD1117S50TR
LD1117 Series 1300 mA 5 V Fixed Output Positive Voltage LDO Regulator - SOT-223
NCP1117 Series 1 A 3.3 V Fixed Output LDO Positive Voltage Regulator - SOT-223
Texas InstrumentsLMS8117AMPX-1.8
1A Low-Dropout Linear Regulator 4-SOT-223 0 to 125
Texas InstrumentsTLV1117LV33DCYR
1-A, low-dropout voltage regulator 4-SOT-223 -40 to 125

Descriptions

Descriptions of STMicroelectronics LD1117S33CTR provided by its distributors.

LD1117 Series 3.3 V 1300 mA Fixed Output Positive Voltage LDO Regulator- SOT-223
75dB@(120Hz) 800mA Fixed 3.3V Positive 15V SOT-223-4 Linear Voltage Regulators (LDO) ROHS
IC REG LDO 3.3V 0.8A SOT223 / LDO Regulator Pos 3.3V 1.3A 4-Pin(3+Tab) SOT-223 T/R
STMicroelectronics LDO Regulator, 3.3V Out, 1.3A, Single Ch, SOT-223, SMD, 3+Tab Pins
V REG, 1VDO, 0.8A, 3.3V, 4%, 3SOT223; Output Type: Fixed; Input Voltage Min: 4.75V; Input Voltage Max: 15V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 95
Outputs = 1 / Fixed Output Voltage V = 3.3 / Output Voltage Min. V = 3.16 / Output Voltage Max. V = 3.44 / Dropout Voltage V = 1.3 / Output Current mA = 800 / Load Regulation mV = 1 / Line Regulation mV = 1 / Supply Voltage Min. V = 4.75 / Supply Voltage Max. V = 15 / Accuracy % = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-223 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 6.7 / Width mm = 3.7 / Height mm = 1.8 / Power Dissipation (Pd) W = 12

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD 1117 S 33 CTR
  • LD1117S33CTR.