Texas Instruments LM3533TME-40/NOPB

5.5V PWM Step-Up (Boost), Switched Capacitor (Charge Pump) 30mA 7 2.7V 40V DSBGA-20 , 470¦Ìm
$ 1.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3533TME-40/NOPB.

Texas Instruments

Datasheet62 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet62 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet53 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.54%

CAD Models

Download Texas Instruments LM3533TME-40/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.445
$ 1.05
Stock
219,877
918,068
Authorized Distributors
4
2
Case/Package
SMD/SMT
SMA
Number of Pins
20
20
Number of Outputs
7
7
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
40 V
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLP8552TLE/NOPB
Six channel high-efficiency LED backlight driver for notebooks with BGA package 25-DSBGA -40 to 85
Texas InstrumentsLM3535TME/NOPB
Tape & Reel (TR) LM3535 Switched Capacitor (Charge Pump) PWM led driver 0m -25mA 5.5V 1.33MHz
Texas InstrumentsLM3535TMX/NOPB
Tape & Reel (TR) LM3535 Switched Capacitor (Charge Pump) PWM led driver 0m 25mA 5.5V 1.33MHz

Descriptions

Descriptions of Texas Instruments LM3533TME-40/NOPB provided by its distributors.

5.5V PWM Step-Up (Boost),Switched Capacitor (Charge Pump) 30mA 7 2.7V 40V DSBGA-20 , 470¦Ìm
Complete lighting solution for smartphone handsets 20-DSBGA -40 to 125
LED Driver 20 Segment 20-Pin DSBGA T/R
LED DRVR 20Segment 3.3V/5V 20-Pin Micro SMD T/R
IC LED DRIVER RGLTR DIM 20USMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3533TME-40-NOPB
  • LM3533TME-40NOPB
  • LM3533TME40/NOPB
  • LM3533TME40NOPB