Texas Instruments LP8552TLE/NOPB

Six channel high-efficiency LED backlight driver for notebooks with BGA package 25-DSBGA -40 to 85
$ 1.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP8552TLE/NOPB.

Farnell

Datasheet49 pages12 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP8552TLE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.763
$ 1.18
$ 1.18
Stock
216,783
251,558
251,558
Authorized Distributors
3
2
2
Case/Package
SMD/SMT
-
-
Number of Pins
25
25
25
Number of Outputs
6
6
6
Min Input Voltage
5.5 V
5.5 V
5.5 V
Max Input Voltage
22 V
22 V
22 V
Max Output Current
-
-
-
Output Voltage
40 V
40 V
40 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsLM3533TME-40/NOPB
Complete lighting solution for smartphone handsets 20-DSBGA -40 to 125
Texas InstrumentsLP8556TME-E04/NOPB
6 channel high-efficiency/Efficacy LED backlight driver 20-DSBGA -30 to 85
Texas InstrumentsLP55271TL/NOPB
5.5V Step-Up (Boost) 1.7A 5 4V 3V 5.4V DSBGA-30 SMD mount,glue mount 2.97mm*2.47mm*360μm
Texas InstrumentsLM2755TM/NOPB
Charge pump LED controller with I2C compatible interface in Micro SMD 18-DSBGA -30 to 85
Texas InstrumentsLM3535TME/NOPB
Tape & Reel (TR) LM3535 Switched Capacitor (Charge Pump) PWM led driver 0m -25mA 5.5V 1.33MHz
Texas InstrumentsLM3535TMX/NOPB
Tape & Reel (TR) LM3535 Switched Capacitor (Charge Pump) PWM led driver 0m 25mA 5.5V 1.33MHz

Descriptions

Descriptions of Texas Instruments LP8552TLE/NOPB provided by its distributors.

Six channel high-efficiency LED backlight driver for notebooks with BGA package 25-DSBGA -40 to 85
Tape & Reel (TR) LP8552 Step-Up (Boost) PWM led driver 3mm 3mA 22V 400kHz
LED DRVR 9V/12V/15V/18V/24V 25-Pin Micro SMD T/R
LED DRVR Boost 6-CH PWM 25-Pin DSBGA T/R
22V PWM Step-Up (Boost) 450mA 6 2.7V 40V USMD-25 SMD mount,glue mount
LED Lighting Drivers Hi-Eff LED Backlight Driver
High-Efficiency LED Backlight Driver for
DRIVER, 6 LED, 22VIN, PWM/I2C, 25MBUMP
IC LED DRIVER RGLTR DIM 25USMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP8552TLENOPB