Texas Instruments LM3533TMX-40/NOPB

Complete lighting solution for smartphone handsets 20-DSBGA -40 to 125
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3533TMX-40/NOPB.

Texas Instruments

Datasheet62 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet62 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet53 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3533TMX-40/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
$ 1.445
Stock
918,068
219,877
Authorized Distributors
2
4
Case/Package
SMA
SMD/SMT
Number of Pins
20
20
Number of Outputs
7
7
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
40 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM3533TME-40A/NOPB
Complete lighting solution for smartphone handsets 20-DSBGA -40 to 125

Descriptions

Descriptions of Texas Instruments LM3533TMX-40/NOPB provided by its distributors.

Complete lighting solution for smartphone handsets 20-DSBGA -40 to 125
Lead Free ROHS3Compliant BALL BOTTOM IC LED Driver -40C~125C TJ 500kHz 5.5V 30mA
5.5V PWM Step-Up (Boost),Switched Capacitor (Charge Pump) 30mA 7 2.7V 2.7V 40V DSBGA-20 , 470¦Ìm
LED Driver 20 Segment 20-Pin DSBGA T/R
LED DRVR 20Segment 3.3V/5V 20-Pin Micro SMD T/R
IC LED DRIVER RGLTR DIM 20USMD
Complete Lighting Power Solution for Sma

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3533TMX-40NOPB
  • LM3533TMX40/NOPB
  • LM3533TMX40NOPB