Texas Instruments LM3530UMX-40B/NOPB

High efficiency white LED driver with programmable Ambient Light Sensing Capability 12-DSBGA -30 to 85
$ 0.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3530UMX-40B/NOPB.

Texas Instruments

Datasheet50 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet47 pages13 years ago
Datasheet45 pages14 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3530UMX-40B/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.705
$ 0.986
Stock
1,030,477
251,548
Authorized Distributors
3
4
Case/Package
-
-
Number of Pins
12
12
Number of Outputs
1
1
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
40 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-30 °C
-30 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS61050YZGR
1.2A high power white LED driver with I2C compatible interface, SON package 12-DSBGA -40 to 85
Texas InstrumentsLM3555TLE/NOPB
Synchronous Boost Converter With 500-mA High-Side LED Driver and Dual-Mode Control Interface
Texas InstrumentsTPS61054YZGR
700mA High Power White LED Driver with standard Logic Interface 12-DSBGA -40 to 85
Diodes Inc.AL9902FDF-13
LINEAR AND PWM DIMMING HIGH VOLTAGE LED DRIVER, 85V to 277V, 1mA
LED Driver Buck-Boost/Flyback/SEPIC 1-Ch 4 LEDs Analog/Digital 12V 10-Pin SOIC T/R
Tape & Reel (TR) Step-Up (Boost) PWM Surface Mount led driver 18V 100kHz~500kHz -40C~85C TA

Descriptions

Descriptions of Texas Instruments LM3530UMX-40B/NOPB provided by its distributors.

High efficiency white LED driver with programmable Ambient Light Sensing Capability 12-DSBGA -30 to 85
Tape & Reel (TR) LM3530 Step-Up (Boost) PWM led driver 0m 30mA 5.5V 500kHz
5.5V PWM Step-Up (Boost) 30mA 1 0V 2.7V 40V DSBGA-12 , 270¦Ìm
LED Driver, 10-Segment, CMOS, PBGA12
LED DRVR 11Segment 3.3V/5V 12-Pin uSMD T/R
IC LED DRIVER RGLTR DIM 12DSBGA
High-Efficiency White-LED Driver
IC LED DRVR BACKLIGHT UMD12AAA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3530UMX-40BNOPB
  • LM3530UMX40B/NOPB
  • LM3530UMX40BNOPB