onsemi NCL30086BHDR2G

Flyback/SEPIC/Buck/Boost Converter 3A 9.4V-26V No SOIC-10 Wire Mount, SMD, Adhesive Mount
$ 0.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCL30086BHDR2G.

Upverter

Datasheet31 pages10 years ago
Technical Drawing1 page7 years ago

IHS

Master Electronics

Augswan

Inventory History

3 month trend:
+67.17%

CAD Models

Download onsemi NCL30086BHDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.643
$ 0.571
Stock
298,355
433,742
Authorized Distributors
6
3
Display Type
-
-
Output Current
3 A
3 A
Output Voltage
200 V
200 V
Current Rating
-
-
Logic Function
-
-
Dimming
Analog, PWM
Analog, PWM
Number of Channels
-
1
Data Rate
-
-
Min Supply Voltage
9.4 V
8.2 V
Max Supply Voltage
26 V
20 V
Case/Package
SSOP
SSOP
Number of Pins
10
8

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-02-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

IC LED DRIVER OFFL 8SOIC / LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 8-SOIC
MicrochipHV9803BLG-G
Led Driver IC W/ Average-mode Constant Current CONTROL8 SOIC 3.90MM(.150IN) T/r
Diodes Inc.AP1682EMTR-G1
Single Stage Primary Side Regulation PFC Controller For LED Driver
Diodes Inc.AL6562S-13
Tape & Reel (TR) Step-Up (Boost) Surface Mount EAR99 led driver 4.9mm 22V -40C~150C TJ
Diodes Inc.AP1694MTR-G1
AP1694 Series 150 mA 30 V 200 kHz Single Output SMT LED Driver - SOIC-8
NCL30160 Series 1 A 40 V 1.4 MHz Dimmable Buck Regulator LED Driver - SOIC-8

Descriptions

Descriptions of onsemi NCL30086BHDR2G provided by its distributors.

Flyback/SEPIC/Buck/Boost Converter 3A 9.4V-26V No SOIC-10 Wire Mount, SMD, Adhesive Mount
LED Driver Buck-Boost/Flyback/SEPIC 1-Ch 4 LEDs Analog/Digital 12V 10-Pin SOIC T/R
Avnet Japan
Tape & Reel (TR) Flyback SEPIC Step-Down (Buck) Step-Up (Boost) Analog PWM Surface Mount led driver 4.9mm 500mA 20V -40C~125C TA
LED DRIVER, BUCK-BOOST/FLYBACK, SOIC-10; Device Topology: Buck-Boost, Flyback, SEPIC; Input Voltage Min: 8.2V; Input Voltage Max: 20V; Output Voltage Max: 12V; Output Current Max: 500mA; Switching Frequency: -; No. of Outputs: 1Outputs; IC Mounting: SMD; Driver Case Style: SOIC; No. of Pins: 10Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Output Current: 500mA; Output Voltage: 12V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd