What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM3530UME-40B/NOPB

High efficiency white LED driver with programmable Ambient Light Sensing Capability 12-DSBGA -30 to 85

$ 0.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3530UME-40B/NOPB.

Texas Instruments

Datasheet50 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet47 pages13 years ago
Datasheet45 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+2.13%

CAD Models

Download Texas Instruments LM3530UME-40B/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.985
$ 0.705
Stock
288,158
1,404,489
Authorized Distributors
4
3
Case/Package
-
-
Number of Pins
12
12
Number of Outputs
1
1
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
40 V
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-30 °C
-30 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM3530UMX-40/NOPB
High efficiency white LED driver with programmable Ambient Light Sensing Capability 12-DSBGA -30 to 85
Texas InstrumentsLM3530TME-40/NOPB
High efficiency white LED driver with programmable Ambient Light Sensing Capability 12-DSBGA -30 to 85
Tape & Reel (TR) MIC2297 Step-Up (Boost) PWM led driver 1.2A Switch 10V 600kHz -40C~125C TJ
Tape & Reel (TR) MIC2297 Step-Up (Boost) PWM led driver 1.2A Switch 10V 600kHz -40C~125C TJ
Texas InstrumentsTPS61050YZGT
1.2A high power white LED driver with I2C compatible interface, SON package 12-DSBGA -40 to 85
Diodes Inc.AP8800FNG-7
Conv DC-DC 8V to 28V Step Down Single-Out -0.3V to 30V 0.35A 10-Pin DFN EP T/R

Descriptions

Descriptions of Texas Instruments LM3530UME-40B/NOPB provided by its distributors.

High efficiency white LED driver with programmable Ambient Light Sensing Capability 12-DSBGA -30 to 85
Tape & Reel (TR) LM3530 Step-Up (Boost) PWM led driver 0m 1.35mA 5.5V 500kHz
5.5V PWM Step-Up (Boost) 30mA 1 0V 2.7V 40V DSBGA-12 SMD mount,glue mount
LED Driver, 10-Segment, CMOS, PBGA12
LED DRVR 11Segment 3.3V/5V 12-Pin uSMD T/R
IC LED DRIVER RGLTR DIM 12DSBGA
LM3530 HIGH EFFICIENCY WHITE LED
IC LED DRVR PROGRAM I2C 12USMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3530UME-40BNOPB
  • LM3530UME40B/NOPB
  • LM3530UME40BNOPB