Texas Instruments LM338K STEEL/NOPB

Reg Standard Lin Adj Pos 1.2V to 32V 5A 3-Pin (2+Tab) TO-3 Tray
$ 92.168
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM338K STEEL/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages13 years ago

Farnell

Verical

Upverter

element14 APAC

Inventory History

3 month trend:
-70.77%

CAD Models

Download Texas Instruments LM338K STEEL/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM317K STEEL/NOPB
Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(2+Tab) TO-3 Tray
Texas InstrumentsLM350K STEEL/NOPB
IC, DC-DC CONVERTER; OUTPUT TYPE: ADJUSTA; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLM117K STEEL/NOPB
80dB~65dB(120Hz) 5mA Adjustable 1.5A 1 1.25V 4.2V 37V 40V 0.3% 0.02%/V TO-3-2 8.94mm
Texas InstrumentsLM317HVK STEEL/NOPB
60V Input, 1.5A Adjustable Output Linear Regulator 2-TO-3 0 to 0
Texas InstrumentsLM340K-5.0/NOPB
70dB(120Hz) 6mA Fixed 1.5A 1 5V 7.5V 5V 35V 2V@ 1A 50mV 50mV TO-3-2 8.94mm
Texas InstrumentsLM109K
Extended Temperature 1A 5V Output Linear Regulator / LDO 2-TO-3 -55 to 150

Descriptions

Descriptions of Texas Instruments LM338K STEEL/NOPB provided by its distributors.

Reg Standard Lin Adj Pos 1.2V to 32V 5A 3-Pin (2+Tab) TO-3 Tray
IC, V REG, 1.2V TO 23V, ADJ, 2TO-3; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 1.2V; Tension de sortie ajustable max.: 37V; Tension, entrée min.: 4.2V; Tension, entrée max..: 40V; Gamme de produit: -; Cou
Ic, V Reg, 1.2V To 23V, Adj, 2To-3; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:37V; Input Voltage Min:4.2V; Input Voltage Max:40V; Product Range:-; Output Current:5A; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM338K STEEL/NOPB
IC, Voltage Regulators, 1.2V TO 23V, ADJ, 2TO-3; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:37V; Input Voltage Min:4.2V; Input Voltage Max:40V; Product Range:-; Output Current:5A; Output Type:Adjustable; Linear Regulator Case Style:TO-3; No. of Pins:3Pins; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:338; No. of Outputs:1Outputs; Operating Temperature Range:0°C to +125°C; Output Voltage Adjustable Range:1.2V to 32V; Output Voltage Max:37V; Output Voltage Min:1.2V; Primary Input Voltage:35V; Supply Voltage Min:3V; Termination Type:Through Hole; Voltage Regulator Type:Positive Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM338K STEEL/NOPB .
  • LM338K STEELNOPB