Texas Instruments LM117K STEEL/NOPB

80dB~65dB(120Hz) 5mA Adjustable 1.5A 1 1.25V 4.2V 37V 40V 0.3% 0.02%/V TO-3-2 8.94mm
$ 90.949
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM117K STEEL/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet41 pages11 years ago
Datasheet39 pages12 years ago
Datasheet39 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet38 pages13 years ago
Datasheet31 pages13 years ago

Farnell

Verical

Upverter

Newark

Inventory History

3 month trend:
-19.81%

CAD Models

Download Texas Instruments LM117K STEEL/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM117K STEEL/NOPB.

Related Parts

Texas InstrumentsLM317K STEEL/NOPB
Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(2+Tab) TO-3 Tray
Texas InstrumentsLM317HVK STEEL/NOPB
60V Input, 1.5A Adjustable Output Linear Regulator 2-TO-3 0 to 0
Texas InstrumentsLM338K STEEL/NOPB
Reg Standard Lin Adj Pos 1.2V to 32V 5A 3-Pin (2+Tab) TO-3 Tray
Texas InstrumentsLM350K STEEL/NOPB
IC, DC-DC CONVERTER; OUTPUT TYPE: ADJUSTA; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLM309K STEEL/NOPB
1A 5V output linear regulator / LDO in hermetic packages 2-TO-3 0 to 125
Texas InstrumentsLM109K
Extended Temperature 1A 5V Output Linear Regulator / LDO 2-TO-3 -55 to 150

Descriptions

Descriptions of Texas Instruments LM117K STEEL/NOPB provided by its distributors.

80dB~65dB(120Hz) 5mA Adjustable 1.5A 1 1.25V 4.2V 37V 40V 0.3% 0.02%/V TO-3-2 8.94mm
Extended Temperature 1.5A Adjustable Linear Regulator with Short Circuit Protection 2-TO-3 -55 to 150
Standard Regulator 1.2V to 37V 1.5A 3-Pin (2+Tab) TO-3 Bag
Adjustable Positive Standard Regulator, 1.2V Min, 25V Max, BIPolar, MBFM2
LM117 Tray Through Hole Over Current Over Temperature Short Circuit voltage regulator linear 40V 1.5A -55C~125C
IC REG ADJ VOLTG 3TERM 1.5A TO-3
IC REG LINEAR POS ADJ 1.5A TO3-2
LM117 - EXTENDED TEMPERATURE 1.5
IC, V REG ADJ +1.2/37V, TO-3-2, 117; Primary Input Voltage:40V; Output Voltage Adjustable Range:1.2V to 37V; Dropout Voltage Vdo:2.2V; No. of Outputs:1; No. of Pins:2; Output Current:1.5A; Voltage Regulator Case Style:TO-3; Operating Temperature Range:-50°C to +150°C; Adjustable Output Voltage Max:37V; Adjustable Output Voltage Min:1.2V; Base Number:117; IC Generic Number:117; Input Voltage Max:60V; Input Voltage Min:4.2V; Operating Temperature Max:125°C; Operating Temperature Min:0°C; Output Current Max:1.5A; Output Voltage Max:37V; Output Voltage Min:1.2V; Package / Case:TO-3; Supply Voltage Max:40V; Supply Voltage Min:3V; Termination Type:Through Hole; Voltage Regulator Type:Positive Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM117K STEEL/NOPB .
  • LM117K STEELNOPB