Texas Instruments LM109K

Extended Temperature 1A 5V Output Linear Regulator / LDO 2-TO-3 -55 to 150
$ 76.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM109K.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet10 pages14 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments LM109K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 76.407
$ 66.665
Stock
81,183
112,150
Authorized Distributors
0
2
Min Input Voltage
7.1 V
7.1 V
Max Input Voltage
35 V
35 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
-
Output Voltage
5.05 V
-
Output Current
1 A
1 A
Dropout Voltage
3 V
3 V
Power Supply Rejection Ratio (PSRR)
50 dB
-
Case/Package
TO-3-2
TO-3
Number of Pins
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM309K STEEL/NOPB
1A 5V output linear regulator / LDO in hermetic packages 2-TO-3 0 to 125
Texas InstrumentsLM340K-5.0/NOPB
70dB(120Hz) 6mA Fixed 1.5A 1 5V 7.5V 5V 35V 2V@ 1A 50mV 50mV TO-3-2 8.94mm
Texas InstrumentsLM350K STEEL/NOPB
IC, DC-DC CONVERTER; OUTPUT TYPE: ADJUSTA; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLM317K STEEL/NOPB
Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(2+Tab) TO-3 Tray
Texas InstrumentsLM338K STEEL/NOPB
Reg Standard Lin Adj Pos 1.2V to 32V 5A 3-Pin (2+Tab) TO-3 Tray
Texas InstrumentsLM323K STEEL/NOPB
LM323 Tray Through Hole Over Current Over Temperature voltage regulator linear 5.25V 3A 0C~125C

Descriptions

Descriptions of Texas Instruments LM109K provided by its distributors.

Extended Temperature 1A 5V Output Linear Regulator / LDO 2-TO-3 -55 to 150
Standard Regulator Pos 5.05V 1A 3-Pin(2+Tab) TO-3 Tray
LM109 Tube Through Hole Over Current Over Temperature voltage regulator linear 3V 8.94mm 1A -55C~150C
5-Volt Regulator | IC REG LINEAR 5.05V 1A TO3-2

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.