Texas Instruments LM340K-5.0/NOPB

70dB(120Hz) 6mA Fixed 1.5A 1 5V 7.5V 5V 35V 2V@ 1A 50mV 50mV TO-3-2 8.94mm
$ 69.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM340K-5.0/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet29 pages13 years ago

Farnell

Arrow Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-1.21%

CAD Models

Download Texas Instruments LM340K-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLM323K STEEL/NOPB
LM323 Tray Through Hole Over Current Over Temperature voltage regulator linear 5.25V 3A 0C~125C
Texas InstrumentsLM338KSTEEL/NOPB
Adjustable Positive Standard Regulator, 1.2V Min, 32V Max, BIPolar, MBFM2
Texas InstrumentsLM117KSTEEL/NOPB
LDO Regulator Pos 1.2V to 37V 1.5A 3-Pin(2+Tab) TO-3 Tray

Descriptions

Descriptions of Texas Instruments LM340K-5.0/NOPB provided by its distributors.

70dB(120Hz) 6mA Fixed 1.5A 1 5V 7.5V 5V 35V 2V@ 1A 50mV 50mV TO-3-2 8.94mm
IC, V REG +5.0V, TO-3-2, 340; Tension de sortie fixe Nom.: 5V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Tension, entrée min.: 7.5V; Tension, entrée max..: 35V; Gamme de produit: LM340 Voltage Re
Ic, V Reg +5.0V, To-3-2, 340; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:7.5V; Input Voltage Max:35V; Product Range:Lm340 Voltage Regulators; Output Current:1A; Rohs Compliant: Yes |TEXAS INSTRUMENTS LM340K-5.0/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM340K-5.0 NOPB
  • LM340K-5.0/NOPB .
  • LM340K-5.0NOPB
  • LM340K5.0/NOPB
  • LM340K5.0/NOPB .
  • LM340K5.0NOPB