Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM337KCSE3

1.5-A, negative, adjustable linear voltage regulator 3-TO-220 0 to 125
$ 0.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM337KCSE3.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages10 years ago
Datasheet17 pages15 years ago
Datasheet16 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages19 years ago

Farnell

Augswan

Newark

element14 APAC

Inventory History

3 month trend:
-0.18%

CAD Models

Download Texas Instruments LM337KCSE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.646
$ 0.552
$ 0.552
Stock
470,933
356,953
356,953
Authorized Distributors
4
6
6
Polarity
Negative
Negative
Negative
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
-
37 V
37 V
Min Output Voltage
-
1.2 V
1.2 V
Output Voltage
-37 V
-37 V
-37 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
3 V
-
-
Power Supply Rejection Ratio (PSRR)
77 dB
77 dB
77 dB
Case/Package
TO-220
TO
TO
Number of Pins
3
3
3
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

Related Parts

Texas InstrumentsLM237KCSE3
1.5-A, negative, adjustable linear voltage regulator with low-IQ 3-TO-220 -25 to 150
STMicroelectronicsL7912CV
Fixed LDO Voltage Regulator, 7912, -35V to -19V, 1.1V Dropout, -12Vout, 1.5Aout, TO-220-3
STMicroelectronicsL7915CV
Linear Voltage Regulator, Fixed, Negative, -17.5 V to -35 V, -15 V, 1.5 A, 3 Pins, TO-220
STMicroelectronicsL7805CV-DG
Linear Voltage Regulator, Fixed, 10V to 35V Input, 5V/1.5A Out, TO-220-3
Texas InstrumentsUA7815CKCS
Voltage Regulator; Outputs, 1; 15V / 1.5A; Vdo, 2.0V; TO220-3
Texas InstrumentsUA7808CKCS
IC REG LINEAR 8V 1.5A TO220-3 Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3

Descriptions

Descriptions of Texas Instruments LM337KCSE3 provided by its distributors.

1.5-A, negative, adjustable linear voltage regulator 3-TO-220 0 to 125
LDO Regulator Neg -1.2V to -37V 1.5A 3-Pin(3+Tab) TO-220 Tube
Adjustable Regulator, 1.5A, 40V, 37V, 40V, 3V@1.5A, 1%, 0.04%/V, 77dB(120Hz), 65μA, TO-220-3, TH, 10.16mm × 4.58mm × 8.7mm
Voltage Regulator, Adj, To-220-3; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:-37V; Adjustable Output Voltage Max:-1.2V; Input Voltage Min:-40V; Input Voltage Max:-3V; Product Range:-; Output Current:1.5A; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM337KCSE3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM337KCSE3 .
  • LM337KCSE3.