Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LM337SP

Linear Voltage Regulator, Adjustable, 40V primary input, -37V to -1.2V/1.5A/1 Output, TO-220-3

$ 0.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM337SP.

HQonline

Datasheet17 pages13 years ago

Upverter

Farnell

element14

iiiC

Inventory History

3 month trend:
+10.29%

CAD Models

Download STMicroelectronics LM337SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.605
$ 4.59
$ 4.59
Stock
410,796
232,913
232,913
Authorized Distributors
6
6
6
Case/Package
TO
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Min Input Voltage
-
3 V
3 V
Max Input Voltage
-
40 V
40 V
Min Output Voltage
-37 V
-37 V
-37 V
Max Output Voltage
-1.2 V
-1.2 V
-1.2 V
Accuracy
-
1 %
1 %
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
77 dB
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsL7806CV
Voltage Regulator; linear; fixed; Vout: 6V; Vin: 8-35V; Vd: 2V; 2%; 1A; 0+125 deg.C; THT; TO220
STMicroelectronicsL7809CV
Voltage Regulator; linear; fixed; Vout: 9V; Vin: 11-35V; Vd: 2V; 2%; 1A; 0+125 deg.C; THT; TO220
STMicroelectronicsL7812ACV
Standard Regulator Pos 12V 1.5A 3-Pin(3+Tab) TO-220AB Tube / IC REG LDO 12V 1.5A TO220AB

Descriptions

Descriptions of STMicroelectronics LM337SP provided by its distributors.

Linear Voltage Regulator, Adjustable, 40V primary input, -37V to -1.2V/1.5A/1 Output, TO-220-3
IC REG LINEAR ADJ 1.5A TO220AB / Standard Regulator Neg -1.2V to -37V 1.5A 3-Pin(3+Tab) TO-220AB Tube
Linear Voltage Regulator, Negative, 1.2 ... 37V, 2.2A, TO-220
LM337 Series 1.5 A -1.2 to -37 V Adjustable Negative Voltage Regulator -TO-220
STMicroelectronics Linear Regulator, -1.2 to -37V Output, 1.5A Max, Single Output, TO-220, TH, 3-Pin
Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3
V REG ADJ -1.2/37V, TO-220-3, 337; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: -37V; Adjustable Output Voltage Max: -1.2V; Input Voltage Min: -; Input Voltage Max: -; Product Range: -; Output Current: 1.5A; Out

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM337SP.