Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UA7808CKCS

IC REG LINEAR 8V 1.5A TO220-3 Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3
$ 0.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA7808CKCS.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages10 years ago
Datasheet23 pages14 years ago
Datasheet22 pages14 years ago
Datasheet22 pages14 years ago
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Datasheet19 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages19 years ago

Newark

Farnell

Augswan

element14 APAC

Inventory History

3 month trend:
+2.80%

CAD Models

Download Texas Instruments UA7808CKCS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.567
$ 0.207
$ 0.207
Stock
471,209
2,254,193
2,254,193
Authorized Distributors
4
6
6
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
8 V
8.4 V
8.4 V
Min Output Voltage
-
7.6 V
7.6 V
Output Voltage
8 V
8 V
8 V
Output Current
1.5 A
1 A
1 A
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
72 dB
62 dB
62 dB
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Min Input Voltage
10.5 V
10.5 V
10.5 V
Max Input Voltage
25 V
25 V
25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUA7805CKCS
Texas Instruments Linear Regulator, 5V Out, 1.5A Max, Single Output, TO-220, TH, 3-Pin
Texas InstrumentsUA7810CKCS
Standard Regulator Pos 10V 1.5A 3-Pin (3+Tab) TO-220 Tube
Texas InstrumentsTL780-05KCS
Texas Instruments Linear Regulator, 5V Out, 1.5A Max, Single Output, TO-220, TH, 3-Pin
STMicroelectronicsL7806CV-DG
STMicroelectronics Linear Regulator, 6.0V Out, 1A Max, Single, TO-220, TH, 3-Pin
STMicroelectronicsL7805CV-DG
Linear Voltage Regulator, Fixed, 10V to 35V Input, 5V/1.5A Out, TO-220-3
STMicroelectronicsL7805CV
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 5 V, 1.5 A, 3 Pins, TO-220

Descriptions

Descriptions of Texas Instruments UA7808CKCS provided by its distributors.

IC REG LINEAR 8V 1.5A TO220-3 Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3
72dB~62dB(120Hz) 8mA positive electrode Fixed 1.5A 1 8V 10.5V 8V 25V 2V@ 1A 160mV 160mV TO-220-3 Through hole mounting 10.16mm*4.58mm*8.7mm
LINEAR VOLTAGE REGULATOR 8V TO-220-3; Ou; LINEAR VOLTAGE REGULATOR 8V TO-220-3; Output Type: Fixed; Input Voltage Min: 10.5V; Input Voltage Max: 25V; Fixed Output Voltage Nom.: 8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1.5A; MSL: -

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA7808CKCS .
  • UA7808CKCS.