Texas Instruments LM237KCSE3

1.5-A, negative, adjustable linear voltage regulator with low-IQ 3-TO-220 -25 to 150
$ 0.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM237KCSE3.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages10 years ago
Datasheet17 pages15 years ago
Datasheet16 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages19 years ago

Farnell

element14 APAC

Augswan

Newark

Inventory History

3 month trend:
-40.60%

CAD Models

Download Texas Instruments LM237KCSE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.646
$ 1.125
Stock
288,232
152,014
Authorized Distributors
4
2
Polarity
Negative
Negative
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
-
-1.2 V
Min Output Voltage
-
-37 V
Output Voltage
-37 V
-37 V
Output Current
1.5 A
1.5 A
Dropout Voltage
-
3 V
Power Supply Rejection Ratio (PSRR)
77 dB
-
Case/Package
TO-220
TO-220
Number of Pins
3
3
Min Input Voltage
-
-
Max Input Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Related Parts

STMicroelectronicsL7805CV-DG
Linear Voltage Regulator, Fixed, 10V to 35V Input, 5V/1.5A Out, TO-220-3
STMicroelectronicsL7805CV
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 5 V, 1.5 A, 3 Pins, TO-220
STMicroelectronicsL7812CV
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 12 V, 1.5 A, 3 Pins, TO-220
Texas InstrumentsUA7815CKCS
Voltage Regulator; Outputs, 1; 15V / 1.5A; Vdo, 2.0V; TO220-3
Texas InstrumentsUA7808CKCS
Standard Regulator Pos 8V 1.5A 3-Pin (3+Tab) TO-220 Tube
Texas InstrumentsLM317KCS
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 37 V 1.5A TO-220-3

Descriptions

Descriptions of Texas Instruments LM237KCSE3 provided by its distributors.

1.5-A, negative, adjustable linear voltage regulator with low-IQ 3-TO-220 -25 to 150
77dB(120Hz) 65μA negative electrode Adjustable 1.5A 1 1.2V 40V 37V 40V 3V@ 1.5A 0.5% 0.02%/V TO-220-3 Through hole mounting 10.16mm*4.58mm*8.7mm
IC, NEGATIVE ADJ REG, -1.2V TO 7V TO-220; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: -1.2V; Tension de sortie ajustable max.: -37V; Tension, entrée min.: -40V; Tension, entrée max..: -3V; Gamme de produi
Ic, Negative Adj Reg, -1.2V To 7V To-220; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:-1.2V; Adjustable Output Voltage Max:-37V; Input Voltage Min:-40V; Input Voltage Max:-3V; Product Range:-; Output Current:1.5A; Rohs Compliant: Yes |TEXAS INSTRUMENTS LM237KCSE3 .
IC, NEGATIVE ADJ REG, -1.2V TO 7V TO-220; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:-1.2V; Adjustable Output Voltage Max:-37V; Input Voltage Min:-40V; Input Voltage Max:-3V; Product Range:-; Output Current:1.5A; Output Type:Adjustable; Linear Regulator Case Style:TO-220; No. of Pins:3Pins; Operating Temperature Min:-25°C; Operating Temperature Max:150°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); No. of Outputs:1Outputs; Output Voltage Max:-37V; Output Voltage Min:-1.2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM237KCSE3 .