Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L7912CV

Fixed LDO Voltage Regulator, 7912, -35V to -19V, 1.1V Dropout, -12Vout, 1.5Aout, TO-220-3
$ 0.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7912CV.

IHS

Datasheet29 pages7 years ago
Datasheet5 pages26 years ago

Upverter

Nu Horizons

Future Electronics

DigiKey

Inventory History

3 month trend:
+74.88%

CAD Models

Download STMicroelectronics L7912CV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.235
$ 0.332
$ 0.332
Stock
1,227,620
448,822
448,822
Authorized Distributors
6
6
6
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1.5 A
1 A
1 A
Min Input Voltage
14.5 V
14.5 V
14.5 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
4 %
4 %
Dropout Voltage
1.4 V
1.3 V
1.3 V
Power Supply Rejection Ratio (PSRR)
60 dB
61 dB
61 dB

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL7908CV
STMicroelectronics Linear Regulator, -8V Out, 1.5A Max, Single, TO-220, TH, 3-Pin
STMicroelectronicsL7915CV
Linear Voltage Regulator, Fixed, Negative, -17.5 V to -35 V, -15 V, 1.5 A, 3 Pins, TO-220
STMicroelectronicsL7915CV-DG
Fixed LDO Voltage Regulator, -23V to -35V, 1.1V drop, -15V/500mA out, TO-220-3
onsemiLM317T
LDO Regulator Pos 1.2V to 37V 0.3A 3-Pin(3+Tab) TO-220AB Rail
Texas InstrumentsUA7815CKCS
Voltage Regulator; Outputs, 1; 15V / 1.5A; Vdo, 2.0V; TO220-3
Texas InstrumentsLM317KCT
Texas Instruments Linear Regulator, 37V Out, 1.5A Max, Single Output, TO-220, TH, 3-Pin

Descriptions

Descriptions of STMicroelectronics L7912CV provided by its distributors.

Fixed LDO Voltage Regulator, 7912, -35V to -19V, 1.1V Dropout, -12Vout, 1.5Aout, TO-220-3
Standard Regulator Neg -12V 1.5A 3-Pin(3+Tab) TO-220AB Tube / IC REG LDO -12V 1.5A TO220AB
L7912 Series 1.5 A -12 V Fixed Output Negative Voltage Regulator - TO-220
PWR SPLY FUNC, VOLTAGE REGULATOR, NEGATIVE VOLTAGE OUT, TO-220,IS 3MA, VO -12V
Voltage Regulator; linear; fixed; Vout: -12V; Vin: -14.5V...-35V; Vd: 2V; 2%; 1A; 0+125 deg.C; THT; TO220
-12V LDO Regulator, 1.5A, TO-220, Through Hole
STMicroelectronics Linear voltage regulator chip, -12 Voutput, 1.5Amaximum output, single output, TO-220, Through-hole, 3needle
Voltage Regulator IC; Voltage Regulator Type:Fixed Negative Linear; Input Voltage Primary Max:-13.1V; Output Voltage Max:-12V; Output Current Max:1.5A; Dropout Voltage, Vdo:1.1V; Supply Voltage Max:-35V ;RoHS Compliant: Yes
IC, V REG -12V, 7912, TO-220-3; Primary Input Voltage:-19V; Output Voltage Fixed:-12V; Dropout Voltage Vdo:1.1V; No. of Pins:3; Output Current:1.5A; Voltage Regulator Case Style:TO-220; Operating Temperature Range:0°C to +150°C; SVHC:No SVHC (19-Dec-2011); Base Number:7912; Device Marking:L7912CV; IC Generic Number:7912; Input Voltage Max:-13.1V; Input Voltage Min:-35V; No. of Outputs:1; Operating Temperature Max:150°C; Operating Temperature Min:0°C; Operating Voltage Tolerance +:4%; Output Current Max:1.5A; Output Voltage:-12V; Output Voltage Max:-12V; Package / Case:TO-220; Supply Voltage Max:-27V; Supply Voltage Min:-15.5V; Termination Type:Through Hole; Voltage:-12V; Voltage Regulator Type:Negative Fixed

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7912 CV
  • L7912-CV
  • L7912C-V
  • L7912CV.