Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UA7815CKCS

Voltage Regulator; Outputs, 1; 15V / 1.5A; Vdo, 2.0V; TO220-3
$ 0.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA7815CKCS.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Technical Drawing3 pages10 years ago
Datasheet22 pages14 years ago
Datasheet22 pages14 years ago
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Datasheet19 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages19 years ago

Upverter

Farnell

element14 APAC

Augswan

Inventory History

3 month trend:
-2.13%

CAD Models

Download Texas Instruments UA7815CKCS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.708
$ 0.207
$ 0.207
Stock
1,178,003
2,644,237
2,644,237
Authorized Distributors
3
6
6
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
15.75 V
15.75 V
Min Output Voltage
14.4 V
14.25 V
14.25 V
Output Voltage
15 V
15 V
15 V
Output Current
1.5 A
1 A
1 A
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
70 dB
58 dB
58 dB
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Min Input Voltage
17.5 V
17.9 V
17.9 V
Max Input Voltage
30 V
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

STMicroelectronicsL7815CV-DG
STMicroelectronics Linear Regulator, 15V Out, 1.5A Max, Single, TO-220, TH, 3-Pin
Texas InstrumentsTL780-15KCS
1.5-A, 30-V, high-accuracy, linear voltage regulator 3-TO-220 0 to 125
STMicroelectronicsL7812CV
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 12 V, 1.5 A, 3 Pins, TO-220
STMicroelectronicsL7812CV-DG
L7812CV-DG, SINGLE LINEAR VOLTAGE REGULATOR, 1.5A 12 V, 3-PIN TO-220
Texas InstrumentsTL780-12KCS
1.5-A, 30-V, high-accuracy, linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsUA7812CKCS
Texas Instruments Linear Regulator, 12V Out, 1.5A Max, Single Output, TO-220, TH, 3-Pin

Descriptions

Descriptions of Texas Instruments UA7815CKCS provided by its distributors.

Voltage Regulator; Outputs, 1; 15V / 1.5A; Vdo, 2.0V; TO220-3
Texas Instruments Linear voltage regulator chip, 15 Voutput, 1.5Amaximum output, single output, TO-220, Through-hole, 3needle
UA7815 Tube Through Hole Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 2V 4.7mm 1.5A 0C~125C
VOLTAGE REGULATOR, FIXED, 15V, TO-220-3; Fixed Output Voltage Nom.: 15V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 17.5V; Input Voltage Max: 30V; Product Range: 7815 Voltage Regulators; Output Current: 1.5A; Output Type: Fixed; Linear Regulator Case Style: TO-220; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); No. of Outputs: 1Outputs; Output Voltage Max: 15.6V; Output Voltage Min: 14.4V; Output Voltage Nom.: 15V; Primary Input Voltage: 30V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA7815CKCS .
  • UA7815CKCS.
  • UA7815CKCS..