Texas Instruments LM336BLP-2-5

Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, PBCY3
$ 0.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM336BLP-2-5.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet14 pages11 years ago
Technical Drawing5 pages9 years ago
Technical Drawing3 pages12 years ago
Datasheet15 pages14 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-15.49%

CAD Models

Download Texas Instruments LM336BLP-2-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.527
$ 0.88
$ 0.88
Stock
410,736
409,213
409,213
Authorized Distributors
4
4
4
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
10 mA
10 mA
10 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.49 V
-
-
Max Output Voltage
2.49 V
2.5 V
2.5 V
Tolerance
2 %
0.2 %
0.2 %
Temperature Coefficient
10 ppm/°C
25 ppm/°C
25 ppm/°C
Cathode Current
400 µA
400 µA
400 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM336BLPR-2-5
Precision voltage reference 3-TO-92 0 to 70
Texas InstrumentsLT1009CLPM
2.5-V integrated reference circuit 3-TO-92 0 to 70
Texas InstrumentsLM4041DILPR
Adjustable, precision micropower shunt voltage reference with 1% accuracy 3-TO-92 -40 to 85

Descriptions

Descriptions of Texas Instruments LM336BLP-2-5 provided by its distributors.

Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, BIPolar, PBCY3
Precision voltage reference 3-TO-92 0 to 70
V-Ref Precision 2.49V 10mA 3-Pin TO-92 Bulk

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.