Texas Instruments LM4041DILPR

Adjustable, precision micropower shunt voltage reference with 1% accuracy 3-TO-92 -40 to 85
$ 0.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041DILPR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet30 pages11 years ago
Technical Drawing3 pages13 years ago
Datasheet28 pages18 years ago
Datasheet2 pages19 years ago

Upverter

SHENGYU ELECTRONICS

element14 APAC

Newark

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments LM4041DILPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.574
$ 0.629
Stock
578,197
312,744
Authorized Distributors
4
2
Case/Package
TO-92
TO-92
Number of Pins
3
3
Max Output Current
12 mA
12 mA
Min Input Voltage
-
-
Max Input Voltage
15 V
15 V
Min Output Voltage
1.233 V
1.233 V
Max Output Voltage
10 V
10 V
Tolerance
1 %
1 %
Temperature Coefficient
15 ppm/°C
15 ppm/°C
Cathode Current
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM4041CILPR
Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-TO-92 -40 to 85
Texas InstrumentsTLV431AILPM
1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85
Texas InstrumentsTLV431AILP
1% accuracy, low-voltage, adjustable precision shunt regulator 3-TO-92 -40 to 85

Descriptions

Descriptions of Texas Instruments LM4041DILPR provided by its distributors.

Adjustable, precision micropower shunt voltage reference with 1% accuracy 3-TO-92 -40 to 85
V-Ref Adjustable 1.225V to 10V 25mA Automotive 3-Pin TO-92 T/R
Micropower Shunt Voltage Reference; Termination Type:SMD; Package/Case:3-TO-92; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Operating Temp. Max:85°C; Operating Temp. Min:-40°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.