Texas Instruments LM317MQDCYRG4

Standard Regulator Pos 1.25V to 37V 0.25A Automotive 4-Pin(3+Tab) SOT-223 T/R
$ 0.544
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317MQDCYRG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages23 years ago

Upverter

Newark

Augswan

HQonline

Inventory History

3 month trend:
+13.83%

CAD Models

Download Texas Instruments LM317MQDCYRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.544
$ 0.288
$ 0.288
Stock
1,085,979
1,287,726
1,287,726
Authorized Distributors
3
4
4
Min Input Voltage
3 V
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
40 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
37 V
37 V
37 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
2 V
-
-
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM317MDCYRG3
500-mA, 40-V, adjustable linear voltage regulator 4-SOT-223 -40 to 125
Texas InstrumentsLM317MDCYG3
500-mA, 40-V, adjustable linear voltage regulator 4-SOT-223 -40 to 125
Texas InstrumentsUA78M33QDCYRG4Q1
80dB(120Hz) 4.5mA Fixed 500mA 1 3.3V 5.3V 3.3V 25V 2V@ 350mA 100 mV 100mV SOT-223-4 , 1.8mm

Descriptions

Descriptions of Texas Instruments LM317MQDCYRG4 provided by its distributors.

Standard Regulator Pos 1.25V to 37V 0.25A Automotive 4-Pin(3+Tab) SOT-223 T/R
500-mA, 40-V, adjustable linear voltage regulator for automotive applications 4-SOT-223 -40 to 125
LM317 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 2V 1.8mm 500mA -40C~125C TJ
Linear Volt Reg, 1.25-37V, 0.5A, Sot-223; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.25V; Adjustable Output Voltage Max:37V; Input Voltage Min:3V; Input Voltage Max:40V; Product Range:Adj, 500Ma Ldo Linear Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM317MQDCYRG4

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317MQDCYRG4 .