What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments UA78M33QDCYRG4Q1

80dB(120Hz) 4.5mA Fixed 500mA 1 3.3V 5.3V 3.3V 25V 2V@ 350mA 100 mV 100mV SOT-223-4 , 1.8mm
$ 0.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78M33QDCYRG4Q1.

element14 APAC

Datasheet13 pages11 years ago

Texas Instruments

Augswan

Newark

Farnell

Inventory History

3 month trend:
+52.06%

CAD Models

Download Texas Instruments UA78M33QDCYRG4Q1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UA78M33QDCYRG4Q1.

Related Parts

Texas InstrumentsUA78M33CDCYR
80dB(120Hz) 4.5mA Fixed 500mA 1 3.3V 5.3V 3.3V 25V 2V@ 350mA 100mV 100mV SOT-223-4 , 1.8mm
Texas InstrumentsUA78M33CDCYG3
Standard Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) SOT-223 Tube
Texas InstrumentsUA78M33CDCYRG3
Standard Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of Texas Instruments UA78M33QDCYRG4Q1 provided by its distributors.

80dB(120Hz) 4.5mA Fixed 500mA 1 3.3V 5.3V 3.3V 25V 2V@ 350mA 100 mV 100mV SOT-223-4 , 1.8mm
Automotive 500mA, 30V, linear voltage regulator 4-SOT-223 -40 to 125
UA78M33 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 2V 1.8mm 500mA -40C~125C
Linear Voltreg, 3.3V, 0.5A, Sot-223-4; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:5.3V; Input Voltage Max:25V; Product Range:7833 Voltage Regulators; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78M33QDCYRG4Q1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA78M33QDCYRG4Q1 .