Texas Instruments LM317MDCYR

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 37 V 500mA SOT-223-4
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317MDCYR.

Farnell

Datasheet22 pages12 years ago
Datasheet16 pages16 years ago

Texas Instruments

element14 APAC

Augswan

Newark

Inventory History

3 month trend:
-78.15%

CAD Models

Download Texas Instruments LM317MDCYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.352
$ 0.428
$ 0.428
Stock
655,848
447,805
447,805
Authorized Distributors
3
4
4
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
37 V
37 V
37 V
Min Output Voltage
1.25 V
1.25 V
1.25 V
Output Voltage
37 V
37 V
37 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
-
2 V
2 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
4
4
4
Min Input Voltage
4.2 V
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
40 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUA78M33QDCYRG4Q1
Automotive 500mA, 30V, linear voltage regulator 4-SOT-223 -40 to 125
Texas InstrumentsUA78M33CDCYR
Standard Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsUA78M33CDCYG3
Standard Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) SOT-223 Tube

Descriptions

Descriptions of Texas Instruments LM317MDCYR provided by its distributors.

Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25 V ~ 37 V 500mA SOT-223-4
500mA Adjustable 1.25V~37V positive 40V SOT-223-4 Linear Voltage Regulators (LDO) ROHS
500-mA, 40-V, adjustable linear voltage regulator 4-SOT-223 -40 to 125
80dB~65dB(120Hz) 10mA positive electrode Adjustable 500mA 1 1.25V 4.2V 37V 40V 3V@ 500mA 490mA 37V SOT-223-4 SMD mount,glue mount 1.8mm(height)
LM317 Cut Tape (CT) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 2V 1.8mm 500mA -40C~125C TJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317/MDCYR
  • LM317MDCYR .
  • LM317MDCYR.