Texas Instruments LM317EMPX/NOPB

Reg Standard Lin Adj Pos 1.2V to 37V 1A 4-Pin (3+Tab) SOT-223 T/R
$ 0.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317EMPX/NOPB.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages12 years ago
Datasheet39 pages12 years ago
Datasheet38 pages13 years ago
Datasheet31 pages13 years ago
Technical Drawing2 pages23 years ago

Newark

Verical

Upverter

Farnell

Inventory History

3 month trend:
-58.72%

CAD Models

Download Texas Instruments LM317EMPX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM317EMP/NOPB
Standard Regulator Pos 1.2V to 37V 1A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsLM317AEMPX/NOPB
1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 4-SOT-223 -40 to 125
Texas InstrumentsLM317EMP
80dB~65dB(120Hz) 10mA Adjustable 1.5A 1 1.25V 4.2V 37V 37V 0.3% 0.02%/V SOT-223-4 , 1.8mm
LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 5V 1A SOT223
STMicroelectronicsLD1117AS18TR
LD1117 Series 1 A 1.8 V Fixed Output Positive Voltage LDO Regulator - SOT-223
IC REG LDO ADJ 1A SOT223 / LDO Regulator Pos 1.25V to 18.8V 1A 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of Texas Instruments LM317EMPX/NOPB provided by its distributors.

Reg Standard Lin Adj Pos 1.2V to 37V 1A 4-Pin (3+Tab) SOT-223 T/R
80dB~65dB(120Hz) 10mA Adjustable 1.5A 1 1.25V 4.2V 37V 37V 2.25V 0.3% 0.02%/V SOT-223-4 , 1.8mm
1.5-A, 40-V, adjustable linear voltage regulator 4-SOT-223 0 to 125
LM317 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 2.25V 1.8mm 1A 0C~125C
LINEAR VOLT REG, 1.2-37V, 1.5A, SOT223-4; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 37V; Input Voltage Min: 4.2V; Input Voltage Max: 40V; Product Range: Adj 1A Linear Vol
IC, LDO REGULATOR, 1A, 1.2-37V; Primary Input Voltage:40V; Output Voltage Adjustable Range:1.2V to 37V; Dropout Voltage Vdo:3mV; No. of Pins:4; Output Current:1A; Operating Temperature Range:0°C to +125°C; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317EMPX/NOPB .
  • LM317EMPXNOPB