onsemi NCP1117STAT3G

IC REG LDO ADJ 1A SOT223 / LDO Regulator Pos 1.25V to 18.8V 1A 4-Pin(3+Tab) SOT-223 T/R
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1117STAT3G.

Upverter

Datasheet18 pages14 years ago
Datasheet18 pages16 years ago
Datasheet17 pages17 years ago

IHS

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-66.11%

CAD Models

Download onsemi NCP1117STAT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.293
$ 0.197
Stock
2,486,501
533,485
Authorized Distributors
6
1
Polarity
Positive
-
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
18.8 V
18.8 V
Min Output Voltage
1.25 V
1.25 V
Output Voltage
18.8 V
18.8 V
Output Current
1.5 A
1 A
Dropout Voltage
1.2 V
1.2 V
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOP
SOP
Number of Pins
4
-
Min Input Voltage
3.5 V
-
Max Input Voltage
20 V
20 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

LDO Regulator Pos 1.8V 1A Automotive 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 1.8V 1A SOT223
Texas InstrumentsTLV1117CDCYR
LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 T/R
LDO Regulator Pos 1.25V to 18V 1A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO ADJ 1A SOT223-3
NCP1117LP Series 1 A 3.3 V Fixed Output LDO Positive Voltage Regulator -SOT-223
Texas InstrumentsTLV1117-18IDCY
75dB(120Hz) 5mA Positive Fixed 800mA 1Ch 1.8V-15V 1.3V@800mA 0.4%/0.2% SOT-223-4 SMD 1.8mm H
Texas InstrumentsTLV1117-18CDCY
ADJUSTABLE AND FIXED LOW-DROPOUT VOLTAGE REGULATOR | IC REG LIN 1.8V 800MA SOT223-4

Descriptions

Descriptions of onsemi NCP1117STAT3G provided by its distributors.

IC REG LDO ADJ 1A SOT223 / LDO Regulator Pos 1.25V to 18.8V 1A 4-Pin(3+Tab) SOT-223 T/R
onsemi LDO Regulator, 1.25→18V Out, 2.2A Max, Single Output, SOT-223, SMD, 3+Tab Pins
NCP1117 Series 1 A Adj. Output LDO Positive Voltage Regulator - SOT-223
1.0 AMP LOW-DROPOUT POSITIVE ADJUSTABLE VOLTAGE REGULATOR Adjustable Positive LDO Regulator, 1.25V Min, 18.8V Max, 1.2V Dropout, BIPolar, PDSO4
IC, VOLTAGE REGULATOR; Output Type: Adjustable; Input Voltage Min: 3.5V; Input Voltage Max: 20V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.25V; Adjustable Output Voltage Max: 18.8V; Output Current: 1A; Drop

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1117STAT3G.