Texas Instruments LM317EMP

80dB~65dB(120Hz) 10mA Adjustable 1.5A 1 1.25V 4.2V 37V 37V 0.3% 0.02%/V SOT-223-4 , 1.8mm
$ 1.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM317EMP.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages12 years ago
Datasheet39 pages12 years ago
Datasheet38 pages13 years ago
Datasheet31 pages13 years ago
Technical Drawing2 pages23 years ago

Verical

Seeed Studio

National Semiconductor

Newark

Inventory History

3 month trend:
-2.88%

CAD Models

Download Texas Instruments LM317EMP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.643
$ 1.666
Stock
3,245,096
962,831
Authorized Distributors
3
2
Min Input Voltage
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
37 V
37 V
Output Current
1 A
1 A
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
80 dB
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM317EMP/NOPB
Standard Regulator Pos 1.2V to 37V 1A 4-Pin(3+Tab) SOT-223 T/R
Texas InstrumentsLM317EMPX/NOPB
Reg Standard Lin Adj Pos 1.2V to 37V 1A 4-Pin (3+Tab) SOT-223 T/R
Texas InstrumentsLM317AEMPX/NOPB
1.5-A, 40-V, adjustable linear voltage regulator with high-accuracy 4-SOT-223 -40 to 125
LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO 5V 1A SOT223
STMicroelectronicsLD1117AS18TR
LD1117 Series 1 A 1.8 V Fixed Output Positive Voltage LDO Regulator - SOT-223
STMicroelectronicsLD1117AS33TR
LD1117 Series 1 A 3.3 V Fixed Output Positive Voltage LDO Regulator - SOT-223

Descriptions

Descriptions of Texas Instruments LM317EMP provided by its distributors.

80dB~65dB(120Hz) 10mA Adjustable 1.5A 1 1.25V 4.2V 37V 37V 0.3% 0.02%/V SOT-223-4 , 1.8mm
1.5-A, 40-V, adjustable linear voltage regulator 4-SOT-223 0 to 125
Standard Regulator 1.2V to 37V 1A 4-Pin (3+Tab) SOT-223 T/R
LM317 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 2V 1.8mm 1A 0C~125C
Linear Voltage Regulator IC; Voltage Regulator Type:Adjustable Positive Linear; Input Voltage Primary Max:40V; Output Voltage Max:37V; Output Current Max:1500mA; No. of Outputs:1; Output Voltage Adjustable Max, Vout:37V ;RoHS Compliant: No
V REG ADJ +1.2/37V, SOT-223-3, 317; Voltage Regulator Type:Positive Adjustable; Voltage, Input Max:40V; Voltage, Output Max:37V; Current, Output Max:1A; Voltage, Dropout:2V; Termination Type:SMD; Case Style:SOT-223; Pins, No. of:3; Temperature, Operating Range:0°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:0°C; Base Number:317; IC Generic Number:317; Tolerance, Operating Voltage +:1%; Voltage, Input Min:4.2V; Voltage, Output:39.7V; Voltage, Output Min:1.2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 317EMP