Texas Instruments LM2940T-12.0/NOPB

Ldo Voltage Regulator, 12V, 1A, TO-220; ; Msl: Msl 1 - Illimitã©; Svhc: No Svhc (15-JAN-2019)
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2940T-12.0/NOPB.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet31 pages13 years ago
Technical Drawing2 pages13 years ago

element14

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-24.65%

CAD Models

Download Texas Instruments LM2940T-12.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2940T-12.0/NOPB.

Related Parts

Texas InstrumentsLM2940CT-12/NOPB
Pwr Sply Func, Voltage Regulator, LDO, TO-220,IS 30mA, VO 12V, Regline 20mV, Vn 360uV
Texas InstrumentsLM2940T-9.0/NOPB
LDO VOLTAGE REGULATOR, 9V, 1A, TO-220; O; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLM2940CT-15/NOPB
LDO VOLTAGE REGULATOR, 15V, 1A, TO-220;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
onsemiMC7808CTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C
onsemiMC7809CTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 9.0 V; TJ = 0°C to +125°C

Descriptions

Descriptions of Texas Instruments LM2940T-12.0/NOPB provided by its distributors.

LDO VOLTAGE REGULATOR, 12V, 1A, TO-220;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-220 -40 to 125
Pwr Sply Func, Voltage Regulator, LDO, TO-220,IS 30mA, VO 12V, Regline 20mV, Vn 360uV
LM2940 Tube Through Hole Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 500mV 4.7mm 1A -40C~125C
IC, LDO VOLT REG, 12V, 1A, TO-220; Prima; IC, LDO VOLT REG, 12V, 1A, TO-220; Primary Input Voltage:26V; Output Voltage Fixed:12V; Dropout Voltage Vdo:500mV; No. of Pins:3; Output Current:1A; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:26V; Output Voltage Max:12V; Output Current Max:1A; Dropout Voltage, Vdo:500mV; No. of Outputs:1; Supply Voltage Min:14V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2940T-12.0 NOPB
  • LM2940T-12.0-NOPB
  • LM2940T-12.0/NOPB .
  • LM2940T-12.0NOPB
  • LM2940T12.0/NOPB
  • LM2940T12.0NOPB