Texas Instruments LM2940T-9.0/NOPB

Ldo Voltage Regulator, 9V, 1A, TO-220; O; Msl: Msl 1 - Illimité; Svhc: No Svhc (15-JAN-2019)
$ 1.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2940T-9.0/NOPB.

Farnell

Datasheet37 pages11 years ago
Datasheet34 pages11 years ago

Texas Instruments

element14

Newark

element14 APAC

Inventory History

3 month trend:
-0.31%

CAD Models

Download Texas Instruments LM2940T-9.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2940T-9.0/NOPB.

Related Parts

Texas InstrumentsLM2940T-8.0/NOPB
LDO VOLTAGE REGULATOR, 8V, 1A, TO-220; O; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLM2940T-12.0/NOPB
LDO VOLTAGE REGULATOR, 12V, 1A, TO-220;; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsLM2940CT-12/NOPB
Pwr Sply Func, Voltage Regulator, LDO, TO-220,IS 30mA, VO 12V, Regline 20mV, Vn 360uV
onsemiMC7808CTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C
onsemiMC7806CTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 6.0 V; TJ = 0°C to +125°C
onsemiMC7809CTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 9.0 V; TJ = 0°C to +125°C

Descriptions

Descriptions of Texas Instruments LM2940T-9.0/NOPB provided by its distributors.

LDO VOLTAGE REGULATOR, 9V, 1A, TO-220; O; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-220 -40 to 125
Pwr Sply Func, Voltage Regulator, LDO, TO-220,IS 30mA, VO 9V, Regline 20mV, Vn 270uV
LDO Regulator Pos 9V 1A 3-Pin(3+Tab) TO-220 Tube / IC REG LDO 9V 1A TO220-3
LM2940 Tube Through Hole Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 500mV 4.7mm 1A -40C~125C
IC, LDO VOLT REG, 9V, 1A, TO-220; Primar; IC, LDO VOLT REG, 9V, 1A, TO-220; Primary Input Voltage:26V; Output Voltage Fixed:9V; Dropout Voltage Vdo:500mV; No. of Pins:3; Output Current:1A; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; No. of Outputs:1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2940T-9.0 NOPB
  • LM2940T-9.0/NOPB .
  • LM2940T-9.0/NOPB.
  • LM2940T-9.0NOPB
  • LM2940T9.0/NOPB