Texas Instruments LM293D

Dual differential comparator, industrial grade 8-SOIC -25 to 85
$ 0.458
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM293D.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet12 pages12 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet21 pages18 years ago

Upverter

Farnell

element14

LCSC

Inventory History

3 month trend:
-6.49%

CAD Models

Download Texas Instruments LM293D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.458
$ 0.139
$ 0.139
Stock
806,203
14,843,787
14,843,787
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiLM393DR2G
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
onsemiLM393DG.
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
onsemiLM293DR2G
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
Texas InstrumentsLM393D
Amplifier; Differential Comparators, Dual, 2-36 VSupply, DIP8
STMicroelectronicsLM293DT
LM293 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - SOIC-8
Texas InstrumentsLM393DR
Amplifier; Comparator; Voltage; 36 V; 0.8 mA (Typ.) @ 5 V, DegC; 36 V; SOIC

Descriptions

Descriptions of Texas Instruments LM293D provided by its distributors.

Dual differential comparator, industrial grade 8-SOIC -25 to 85
Comparator Operating temperature: -25...85 °C Power supply: 2...36 V Series: LM293 Design: Dual Package: SOIC-8 Continuous output current: 20 mA Max. input offset voltage: 5 mV
IC, COMPARATOR, DUAL, 1.3US, SOIC-8; Type de comparateur: Différentiel; Nombre de comparateurs: 2 Comparateurs; Temps de réponse: 300ns; Gamme de tension d'alimentation: 2V à 36V; Type de boîtier de comparateur: SOIC; Nombre
Ic, Comparator, Dual, 1.3Us, Soic-8; Comparator Type:Differential; No. Of Comparators:2 Comparators; Response Time:300Ns; Supply Voltage Range:2V To 36V; Comparator Case Style:Soic; No. Of Pins:8Pins; Ic Output Type:Cmos, Mos, Ttl; Rohs Compliant: Yes |TEXAS INSTRUMENTS LM293D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM293D .