Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L78L33ACZ

L78L33ACZ, Single Linear Voltage Regulator, 100MA 3.3 V, +/-5%, 3-PIN TO-92
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L33ACZ.

HQonline

Datasheet45 pages10 years ago

element14 APAC

Future Electronics

Farnell

STMicroelectronics

Inventory History

3 month trend:
+11.18%

CAD Models

Download STMicroelectronics L78L33ACZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.149
$ 0.149
Stock
3,939,283
607,799
607,799
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
5.3 V
5.3 V
5.3 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
3.135 V
3.135 V
3.135 V
Max Output Voltage
3.465 V
3.465 V
3.465 V
Accuracy
4 %
4 %
4 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
49 dB
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL78L33ABZ-AP
Standard Regulator Pos 3.3V 0.1A 3-Pin TO-92 T/R / IC REG LDO 3.3V 0.1A TO92-3
Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA TO-92-3
Obsolete Lead Free Positive 2007 Linear Voltage Regulator IC 80dB -40C~125C 750mW 100mA
Texas InstrumentsUA78L02ACLP
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsLP2950-50LPRE3
100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
onsemiLM317LBZG
Linear Voltage Regulator, 100 mA, High PSRR, Adjustable, Positive TJ = -40°C to +125°C

Descriptions

Descriptions of STMicroelectronics L78L33ACZ provided by its distributors.

L78L33ACZ, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 3.3 V, +/-5%, 3-PIN TO-92
L78L Series 100 mA 3.3 V Positive Voltage Regulator Through Hole - TO-92
3.3V LDO Regulator, 100mA, 30V In, TO-92, Through Hole
Standard Regulator Pos 3.3V 0.1A 3-Pin TO-92 Bag
IC REG LINEAR 3.3V 100MA TO92-3
STMicroelectronics Linear voltage regulator chip, 3.3 Voutput, 100mAmaximum output, single output, TO-92, Through-hole, 3needle
STMICROELECTRONICS L78L33ACZLinear Voltage Regulator, Fixed, 3-Terminal, Positive, 8.3V To 30V In, 3.3V And 0.1A Out, TO-92-3
IC, V REG, 3.3V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 8.3V; Input Voltage Max: 30V; Product Range: 7833 Voltage Regulators; Output Current: 100m
The L78L00 series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78L33ACZ.
  • L78L33ACZ..