onsemi LM2931Z-5.0G

LM2931 Series 100 mA 5 V Fixed Output Through Hole LDO Voltage Regulator- TO-92
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2931Z-5.0G.

IHS

Datasheet27 pages4 years ago

HQonline

onsemi

Electro Sonic

Farnell

Inventory History

3 month trend:
+33.00%

CAD Models

Download onsemi LM2931Z-5.0G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.277
$ 0.31
$ 0.31
Stock
1,781,625
235,150
235,150
Authorized Distributors
6
6
6
Min Input Voltage
6 V
6 V
6 V
Max Input Voltage
26 V
26 V
26 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
160 mV
160 mV
160 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LM2931 Series 100 mA 5 V Fixed Output Flange Mount LDO Voltage Regulator - TO-92
LM2931 Series 100 mA 5 V Fixed Output Through Hole LDO Voltage Regulator - TO-92
STMicroelectronicsL78L12ACZ
L78L Series 12 V 100 mA Positive Voltage LDO Regulator Through Hole - TO-92
STMicroelectronicsL78L12ACZ-TR
L78L Series 12 V 100 Ma Through Hole Positive Voltage LDO Regulator - TO-92
Texas InstrumentsLM78L12ACZ/NOPB
Standard Regulator Pos 12V 0.1A 3-Pin TO-92 Bulk / IC REG LDO 12V 0.1A TO92-3
Texas InstrumentsUA78L15ACLP
Linear Volt Reg, 15V, 0.1A, To-226Aa-3 Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L15ACLP

Descriptions

Descriptions of onsemi LM2931Z-5.0G provided by its distributors.

LM2931 Series 100 mA 5 V Fixed Output Through Hole LDO Voltage Regulator- TO-92
90dB(120Hz) 1mA Fixed 100mA 1 5V 2.5V 5V 26V 600mV@ 100mA 50mV 30mV TO-226,TO-92 5.33mm
LDO, FIXED, 5V, 0.1A, TO-92-3; Output Type: Fixed; Input Voltage Min: 14V; Input Voltage Max: 40V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 100mA; Dropou
LM2931Z-5.0G, SINGLE LOW DROPOUT VOLTAGEREGULATOR, 100MA 5 V, +/-5%, 3-PIN TO-92
Ldo Voltage Regulator, 5V, 0.1A, To-92-3; Tensión De Entrada Mín.:14V; Tensión De Entrada Máx.:40V; Corriente De Salida:100Ma; Tensión De Caída Vdo:160Mv; Diseño Del Regulador Ldo:To-92; Núm. De Contactos:3 |Onsemi LM2931Z-5.0G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2931Z-5.0G.
  • LM2931Z5.0G