Texas Instruments LM2931MX-5.0/NOPB

100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85
$ 0.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2931MX-5.0/NOPB.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet19 pages13 years ago
Technical Drawing2 pages14 years ago

Newark

Augswan

LCSC

Inventory History

3 month trend:
+5.79%

CAD Models

Download Texas Instruments LM2931MX-5.0/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM2931CMX/NOPB
55dB(120Hz) 1mA Adjustable 100mA 1 3V 26V 24V 26V 300mV@ 100mA 1% 1.5mV/V SOIC-8 , 1.5mm
Texas InstrumentsLM2931AM-5.0/NOPB
100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85
Texas InstrumentsLM2931AMX-5.0/NOPB
100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85
In a Pack of 2, ON Semiconductor LM2931AD-5.0R2G, LDO Regulator, 100mA, 5 V, ±3.8% 8-Pin, SOIC
NCV2931 Series 100 mA 5 V Fixed Output LDO Voltage Regulator - SOIC-8
LM2931 Series 100 mA 5 V Fixed Output SMT LDO Voltage Regulator - SOIC-8

Descriptions

Descriptions of Texas Instruments LM2931MX-5.0/NOPB provided by its distributors.

100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85
55dB(120Hz) 1mA Fixed 100mA 1 5V 6V 5V 26V 300mV@ 100mA 50mV 30mV SOIC-8 , 1.5mm
LM2931 Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 300mV 1.75mm 100mA -40C~85C
LDO, FIXED, 5V, 0.1A, SOIC-8; Type de sortie: Fixe; Tension, entrée min.: 0V; Tension, entrée max..: 26V; Tension de sortie fixe Nom.: 5V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant, sorti
Ldo, Fixed, 5V, 0.1A, Soic-8; Output Type:Fixed; Input Voltage Min:0V; Input Voltage Max:26V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:100Ma; Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2931MX-5.0/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2931MX-5.0/NOPB .
  • LM2931MX-5.0NOPB
  • LM2931MX5.0/NOPB
  • LM2931MX5.0NOPB