Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2931CMX/NOPB

100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85
$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2931CMX/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet27 pages13 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

Augswan

Arrow Electronics

Inventory History

3 month trend:
-26.94%

CAD Models

Download Texas Instruments LM2931CMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM2931AM-5.0/NOPB
100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85
Texas InstrumentsLM2931AMX-5.0/NOPB
100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85
Texas InstrumentsLM2931MX-5.0/NOPB
100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85
STMicroelectronicsL4949EDTR-E
L4949ED: 5 V 100 mA Fixed Multifunction Very Low Drop Voltage Regulator - SOIC-8
MicrochipMIC5200-3.3YM
MIC5200 Series 3.3 V Fixed Output 100 mA Surface Mount LDO Regulator - SOIC-8
NCV4949A Series 5 V 100 mA Surface Mount Low Dropout Voltage Regulator - SOIC-8

Descriptions

Descriptions of Texas Instruments LM2931CMX/NOPB provided by its distributors.

100-mA, 26-V, high-PSRR, low-dropout voltage regulator 8-SOIC -40 to 85
IC REG LDO ADJ 0.1A 8SOIC / LDO Regulator Pos 3V to 24V 0.1A 8-Pin SOIC T/R
55dB(120Hz) 1mA positive electrode Adjustable 100mA 1 3V 26V 24V 26V 300mV@ 100mA 1% 1.5mV/V SOIC-8 SMD mount,glue mount 1.5mm(height)
LM2931 Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 300mV 1.75mm 100mA -40C~85C
LDO, ADJ, 3V- 24V, 0.1A, SOIC-8; Type de sortie: Ajustable; Tension, entrée min.: 0V; Tension, entrée max..: 26V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: 3V; Tension de sortie ajustable max.: 24V; Cour
Voltage Regulator IC; Voltage Regulator Type:Adjustable Positive LDO Linear; Input Voltage Primary Max:26V; Output Voltage Max:24V; Output Current Max:100mA; Dropout Voltage, Vdo:0.3V; No. of Outputs:1; Supply Voltage Min:24.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2931CMX/NOPB .
  • LM2931CMXNOPB