Texas Instruments LM2904DGKRG4

Dual, 26-V, 700-kHz operational amplifier 8-VSSOP -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2904DGKRG4.

Texas Instruments

Datasheet41 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Datasheet25 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages19 years ago

Newark

iiiC

DigiKey

CAD Models

Download Texas Instruments LM2904DGKRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
Stock
1,206,633
794,130
Authorized Distributors
0
5
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
Input Offset Voltage (Vos)
7 mV
3 mV
Power Supply Rejection Ratio (PSRR)
50 dB
50 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
26 V
26 V
Operating Supply Current
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLM358DGKR
ROHS3Compliant EAR99 LM358 Tape & Reel (TR) op amp amplifier circuit 3mm 0.5muA 9V 700kHz
Texas InstrumentsLM358ADGKR
Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier 8-VSSOP 0 to 70
Texas InstrumentsLM358ADGKRG4
Dual, 30-V, 700-kHz, 3-mV offset voltage operational amplifier 8-VSSOP 0 to 70
Texas InstrumentsRC4558DGKR
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-VSSOP 0 to 70
Texas InstrumentsRC4558IDGKR
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-VSSOP -40 to 85
Texas InstrumentsSN761663DGKR
AGC Amplifier for TV Tuner 8-VSSOP -20 to 85

Descriptions

Descriptions of Texas Instruments LM2904DGKRG4 provided by its distributors.

Dual, 26-V, 700-kHz operational amplifier 8-VSSOP -40 to 125
ROHS3Compliant EAR99 LM2904 Tape & Reel (TR) op amp amplifier circuit 3mm 0.5muA 9V 700kHz
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:High Gain; Gain Bandwidth -3db:0.7MHz; Slew Rate:0.3V/µs; Supply Voltage Min:3V; Supply Voltage Max:26V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.