Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2903VQDRQ1

AEC-Q100, Grade 0 and 1, Automotive High Voltage Dual Differential Comparator 8-SOIC -40 to 125
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2903VQDRQ1.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet9 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

LCSC

Newark

Arrow Electronics

Inventory History

3 month trend:
-52.81%

CAD Models

Download Texas Instruments LM2903VQDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.302
$ 0.288
$ 0.288
Stock
738,410
1,256,837
1,256,837
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
7 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiLM2903DG
LM2903 Series 36 V 250 nA SMT Low Offset Voltage Dual Comparator - SOIC-8
onsemi Comparator, SOIC, SMD, Dual/Single Supply, 2-Channel
STMicroelectronicsLM2903DT
LM2903 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - SOIC-8
onsemiLM2903MX
LM2903 Series 36 V 250 nA Dual Differential Comparator - SOP-8
STMicroelectronicsLM2903YDT
LM2903 Series 36 V 250 nA SMT Dual Low Power Voltage Comparator - SOIC-8
Texas InstrumentsLM2903DR
Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8

Descriptions

Descriptions of Texas Instruments LM2903VQDRQ1 provided by its distributors.

AEC-Q100, Grade 0 and 1, Automotive High Voltage Dual Differential Comparator 8-SOIC -40 to 125
Comparator, 2 Func, 7000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
IC, DIFFERENTIAL COMP, DUAL, 0.3 uS SOIC8, FULL REEL
Comparator Dual ±16V/32V Automotive 8-Pin SOIC T/R
Comparator Dual ±18V/36V 8-Pin SOIC T/R
7mV 250nA SOIC-8 Comparators ROHS
Tape & Reel (TR) LM2903 CMOS MOS Open-Collector TTL Automotive AEC-Q100 comparator circuit 250nA 300ns 4.9mm 7mV
IC DIFF COMPARATOR DUAL 8-SOIC
Comparators Auto Cat Dual,Gen Purp Diff
400μA 500ns~5μs Open Collector,Rail to Rail 20mA 2 1V,2V 36V,±18V 7mV@ 5V 250nA@ 5V Differential SOIC-8 SMD mount,glue mount 1.5mm(height)
LM2903-Q1 AEC-Q100, GRADE 0 AND

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.