Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2903QD

IC COMPARATOR 2 DIFF 8SOIC "Comparator General Purpose Open-Collector, Rail-to-Rail 8-SOIC"
$ 0.814
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2903QD.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Augswan

HQonline

Mouser

DigiKey

Inventory History

3 month trend:
-0.38%

CAD Models

Download Texas Instruments LM2903QD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.814
$ 0.33
$ 0.33
Stock
699,972
1,312,960
1,312,960
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
7 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiLM2903DG
LM2903 Series 36 V 250 nA SMT Low Offset Voltage Dual Comparator - SOIC-8
onsemi Comparator, SOIC, SMD, Dual/Single Supply, 2-Channel
STMicroelectronicsLM2903DT
STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 2-Ch
onsemiLM2903MX
LM2903 Series 36 V 250 nA Dual Differential Comparator - SOP-8
STMicroelectronicsLM2903YDT
LM2903 Series 36 V 250 nA SMT Dual Low Power Voltage Comparator - SOIC-8
Texas InstrumentsLM2903DR
IC COMPARATOR 2 DIFF 8SOIC "Comparator General Purpose Open-Collector, Rail-to-Rail 8-SOIC"

Descriptions

Descriptions of Texas Instruments LM2903QD provided by its distributors.

IC COMPARATOR 2 DIFF 8SOIC "Comparator General Purpose Open-Collector, Rail-to-Rail 8-SOIC"
Tube LM2903 CMOS MOS Open-Drain TTL 0.05muA comparator circuit 0.25muA @ 5V 300ns 4.9mm 7mV
Dual differential comparator 8-SOIC -40 to 125
Comparator, 2 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
Comparator Dual R-R O/P ±15V/30V Automotive 8-Pin SOIC T/R
500μA 300ns CMOS,MOS,Open Drain,TTL 6mA 2 2V 36V 7mV@ 30V 250nA@ 5V Differential SOIC-8 SMD mount 1.5mm(height)
Comparator Dual ±18V/36V 8-Pin SOIC
7mV 250nA SOIC-8 Comparators ROHS
IC DUAL DIFF COMPARATOR 8-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.