Texas Instruments LM2776DBVT

Switched Capacitor Converter, 0.2A, 2300kHz Switching Freq-Max, CMOS, PDSO6
$ 0.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2776DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages11 years ago

HQonline

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.76%

CAD Models

Download Texas Instruments LM2776DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.753
$ 0.53
Stock
716,411
764,287
Authorized Distributors
4
4
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
2 MHz
2 MHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-5.5 V
-
Max Output Voltage
-2.7 V
-
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

CAT3200: 4.5 V 100 mA Low Noise Regulated Charge Pump DC-DC Converter -TSOT-23-6
Texas InstrumentsREG71050DDCT
60-mA, 5.0-V, Buck/Boost Charge Pump in ThinSOT-23 6-SOT-23-THIN -40 to 85
Texas InstrumentsREG71050DDCR
60-mA, 5.0-V, Buck/Boost Charge Pump in ThinSOT-23 6-SOT-23-THIN -40 to 85
Texas InstrumentsREG71050DDCTG4
60-mA, 5.0-V, Buck/Boost Charge Pump in ThinSOT-23 6-SOT-23-THIN -40 to 85
Analog DevicesMAX5021EUT+T
MCU 32-Bit XMC1000 ARM Cortex M0 RISC 16KB Flash 3.3V/5V 40-Pin VQFN EP T/R
Analog DevicesMAX5022EUT+T
CURRENT-MODE BICMOS DUAL Surface Mount DC-DC Controller IC -40C~85C TA 262kHz 28V 2.9mm

Descriptions

Descriptions of Texas Instruments LM2776DBVT provided by its distributors.

Switched Capacitor Converter, 0.2A, 2300kHz Switching Freq-Max, CMOS, PDSO6
LM2776 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 3.6V 1.6mm 200mA 2MHz
Charge Pump, Inv, -2.7V To -5.5V, Sot-23; Output Type:Adjustable; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Dc/Dc Converter Ic Case:Sot-23; No. Of Pins:6Pins; Output Current:200Ma; Fixed Output Voltage Nom.:-; Adjustable Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2776DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.