Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments REG71050DDCTG4

60-mA, 5.0-V, Buck/Boost Charge Pump in ThinSOT-23 6-SOT-23-THIN -40 to 85

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REG71050DDCTG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet26 pages11 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages21 years ago
Datasheet5 pages23 years ago

Upverter

Newark

CAD Models

Download Texas Instruments REG71050DDCTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.887
$ 0.887
Stock
179,310
405,038
405,038
Authorized Distributors
0
2
2
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
60 mA
60 mA
60 mA
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
5 V
5 V
5 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REG71050DDCTG4.

Related Parts

Texas InstrumentsREG71055DDCT
60-mA, 5.5V, Buck/boost Charge Pump in ThinSOT-23 6-SOT-23-THIN -40 to 85
Texas InstrumentsREG71055IDDCRQ1
Automotive 3.5V to 5.5V, 60mA Buck/Boost Charge Pump for 5.5V Systems in ThinSOT-23 Package 6-SOT-23-THIN -40 to 85
Texas InstrumentsREG71055DDCR
Converter DC/DC; buck; boost; Vout: 5V; Vin: 3-5.5V; 60mA; 1MHz; -40+85 deg.C; SMD; SOT23-6
CAT3200: 4.5 V 100 mA Low Noise Regulated Charge Pump DC-DC Converter -TSOT-23-6
Analog DevicesMAX1697UEUT+T
Switched Capacitor Converter, 0.06A, 400kHz Switching Freq-Max, CMOS, PDSO6
Analog DevicesMAX5021EUT+T
Flyback/Buck Converter, Isolated, No, 262kHz, Transistor Driver, 1 Ch, SOT-23, Adhesive Mount

Descriptions

Descriptions of Texas Instruments REG71050DDCTG4 provided by its distributors.

60-mA, 5.0-V, Buck/Boost Charge Pump in ThinSOT-23 6-SOT-23-THIN -40 to 85
Switched Capacitor Converter, 0.06A, 1000kHz Switching Freq-Max, PDSO6
IC, BUCK-BOOST CHARGE PUMP REG, TSOT23-6
REG71050 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 3.25V 1.6mm 60mA 1MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.