Texas Instruments LM2735XMF/NOPB

520kHz/1.6MHz space efficient boost and SEPIC DC-DC regulator 5-SOT-23 -40 to 125
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2735XMF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet58 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet55 pages13 years ago
Datasheet47 pages13 years ago

Newark

Farnell

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+11.89%

CAD Models

Download Texas Instruments LM2735XMF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2735XMF/NOPB.

Related Parts

Texas InstrumentsLM2735XQMF/NOPB
Conv DC-DC 2.7V to 5.5V Step Up Single-Out 3V to 24V Automotive 5-Pin SOT-23 T/R
Texas InstrumentsLM2735YMF/NOPB
520kHz/1.6MHz space efficient boost and SEPIC DC-DC regulator 5-SOT-23 -40 to 125
Texas InstrumentsLM2735YQMF/NOPB
Switching Regulator/Controller, Current-mode, 680kHz Switching Freq-Max, PDSO5
Analog DevicesMAX1896EUT+
Switching Regulator, Current-mode, 1400kHz Switching Freq-Max, PDSO6

Descriptions

Descriptions of Texas Instruments LM2735XMF/NOPB provided by its distributors.

520kHz/1.6MHz space efficient boost and SEPIC DC-DC regulator 5-SOT-23 -40 to 125
Pwr Sply Func, Regulator, Boost, DC-DC, SOT-23,IS 7mA, PD 400mW, VO 3 to 24V, IO 2.1A
Switching Regulator, Voltage-mode, 3A, 2000kHz Switching Freq-Max, PDSO5
IC, DC/DC CONVERTER; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:24V; Output Current:2.1A; Voltage Regulator Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:24V; Adjustable Output Voltage Min:3V; Base Number:2735; Frequency:1.6MHz; Input Voltage Max:5.5V; Output Current Max:2.25A; Output Voltage Max:24V; Package / Case:SOT-23; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Switch Output Current Isw Max:2.1A; Termination Type:SMD; Voltage Regulator Type:Boost / SEPIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2735XMF/NOPB .
  • LM2735XMF/NOPB.
  • LM2735XMFNOPB