Texas Instruments LM26480SQ-AA

Switching Regulator, Voltage-mode, 2.4A, 2500kHz Switching Freq-Max

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM26480SQ-AA.

Farnell

Datasheet30 pages18 years ago

National Semiconductor

iiiC

CAD Models

Download Texas Instruments LM26480SQ-AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX20022ATIA/V+
MAX20022 Tube Active Step-Down DC to DC switching regulator 4V 0.5mm 1A 2.2MHz
Analog DevicesMAX20022ATIA+T
MAX20022 Tape & Reel (TR) Active Step-Down DC to DC switching regulator 4V 0.5mm 1A 2.2MHz
Analog DevicesMAX20022ATIA+
Conv DC-DC Quad-OUT Step Down 3V to 5.5V 28-Pin TQFN EP Tube
Texas InstrumentsTPS65105RGER
4-CH LCD Bias w/ Fully Int. Pos. Charge Pump, 3.3V LDO Contr., 0.96A Min. Boost Ilim, Fault & VCOM 24-VQFN -40 to 85
Texas InstrumentsTPS65100PWPR
TEXAS INSTRUMENTS - TPS65100PWPR - TRIPLE OUTPUT LCD SUPPLY, 24-HTSSOP, FULL REEL
Texas InstrumentsTPS65101PWPR
4-CH LCD Bias w/ Fully Int. Pos. Charge Pump, 3.3V LDO Controller, 1.6A Min. Boost Ilim & VCOM

Descriptions

Descriptions of Texas Instruments LM26480SQ-AA provided by its distributors.

Switching Regulator, Voltage-mode, 2.4A, 2500kHz Switching Freq-Max
DC/ DC STEP DOWN, DUAL LINEAR REG, IC; Voltage Regulator Type:Dual Linear; Voltage, Input Max:5.5V; Voltage, Output Max:3.3V; Voltage, Output Adjustable Max:3.3V; Voltage, Output Adjustable Min:1V; Current, Switch Output Max ;RoHS Compliant: Yes
DC/ DC STEP DOWN, DUAL LINEAR REG, IC; Primary Input Voltage:3.6V; No. of Outputs:4; Output Current:1.5A; Voltage Regulator Case Style:LLP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:3.3V; Adjustable Output Voltage Min:1V; Base Number:26480; Dropout Voltage Vdo:25mV; Frequency:2.4MHz; Input Voltage Max:5.5V; Input Voltage Min:1.74V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Voltage Max:3.3V; Package / Case:LLP; Supply Voltage Max:5.5V; Supply Voltage Min:2.8V; Switch Output Current Isw Max:2.4A; Termination Type:SMD; Voltage Regulator Type:Dual Linear

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.