Texas Instruments TPS65100PWPR

5.8V Boost topology 350mA 4 12V 2.7V 15V HTSSOP-24 SMD mount,glue mount 1.2mm(height)
$ 1.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65100PWPR.

Texas Instruments

Datasheet32 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago
Datasheet25 pages22 years ago

Newark

Augswan

LCSC

iiiC

Inventory History

3 month trend:
-14.72%

CAD Models

Download Texas Instruments TPS65100PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.974
$ 5.43
$ 5.43
Stock
503,229
563,141
563,141
Authorized Distributors
4
2
2
Display Type
-
-
-
Output Current
-
-
-
Output Voltage
5 V
-
-
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.8 V
5.8 V
5.8 V
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
24
24
24

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65100PWPR.

Related Parts

Texas InstrumentsTPS65105PWPR
5.8V Boost topology 20mA 4 5V 2.7V 15V HTSSOP-24 SMD mount,glue mount 1.2mm(height)
Texas InstrumentsTPS65101PWPR
4-CH LCD Bias w/ Fully Int. Pos. Charge Pump, 3.3V LDO Controller, 1.6A Min. Boost Ilim & VCOM
Texas InstrumentsTPS60130PWP
Charge Pump No 320KHz Fixed 1 5V 5V 5.4V 2.7V HTSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm

Descriptions

Descriptions of Texas Instruments TPS65100PWPR provided by its distributors.

5.8V Boost topology 350mA 4 12V 2.7V 15V HTSSOP-24 SMD mount,glue mount 1.2mm(height)
TEXAS INSTRUMENTS - TPS65100PWPR - TRIPLE OUTPUT LCD SUPPLY, 24-HTSSOP, FULL REEL
Switched Capacitor Regulator, Voltage-mode, 2.6A, 2100kHz Switching Freq-Max, CMOS, PDSO24
TFT LCD POWER SUPPLY, 1.6MHZ, HTSSOP-24; Fonction CI: Alimentation à écran LCD TFT; Tension, alimentation min.: 2.7V; Tension, alimentation max..: 5.8V; Type de boîtier de CI: HTSSOP; Nombre de broches: 24Broche(s); Températu
TFT LCD POWER SUPPLY, 1.6MHZ, HTSSOP-24; IC Function:TFT LCD Display Power Supply; Supply Voltage Min:2.7V; Supply Voltage Max:5.8V; IC Package Type:HTSSOP; No. of Pins:24Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS65100PWPR .