Analog Devices MAX20022ATIA+

Conv DC-DC Quad-OUT Step Down 3V to 5.5V 28-Pin TQFN EP Tube
$ 3.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX20022ATIA+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

ShanghaiCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM26480SQ-AA/NOPB
Dual 2MHz 1.5A buck regulators and dual 300mA LDOs with individual enable and power good 24-WQFN -40 to 85
Analog DevicesMAX20021ATIB/V+
MAX20021 Tube Active Step-Down DC to DC switching regulator 3.3V 0.5mm 1A 500mA 500mA 1A 3.2MHz
Analog DevicesMAX20021ATIA/V+
Conv DC-DC Quad Step Down 3V to 5.5V 28-Pin TQFN EP
Analog DevicesMAX20021ATIA+T
Conv DC-DC Quad Step Down 3V 5.5V 28-Pin TQFN EP T/R
Texas InstrumentsLM26480SQ-AA
Switching Regulator, Voltage-mode, 2.4A, 2500kHz Switching Freq-Max
Texas InstrumentsLP8728QSQX-B/NOPB
LP8728B-Q1 Quad Output Step-Down DC/DC Converter for Automotive Applications 28-WQFN -40 to 125

Descriptions

Descriptions of Analog Devices MAX20022ATIA+ provided by its distributors.

Conv DC-DC Quad-OUT Step Down 3V to 5.5V 28-Pin TQFN EP Tube
IC REG BCK ADJ 1A QD SYNC 28TQFN
CURRENT-MODE ROHS3Compliant Adjustable Positive Switching Regulator IC -40C~125C TJ 2.2MHz 1A 0.5mm
DC/DC CONVERTER, POL, BUCK, 2.2MHZ, 125DEG C;
Dc/Dc Conv, Buck, 2.2Mhz, 125Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX20022ATIA+
Automotive Quad, Low-Voltage Step-Down DC-DC Converters
SWITCHING REGULATOR; Temperature Grade: AUTOMOTIVE; No. of Terminals: 28; Package Code: QCCN; Package Shape: SQUARE; Surface Mount: YES;
TQFN-28(5x5) DC-DC Converters ROHS
TQFN QUAD LOWVAGE STEP-DOWN DC
Four Integrated Power Rails and High Operating Frequency Minimize Solution Size for Multirail Point-of-Load Regulation
Ciiva

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated