Texas Instruments LM2576T-12/LF03

SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220
$ 1.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2576T-12/LF03.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages13 years ago
Datasheet38 pages13 years ago
Datasheet26 pages14 years ago

Inventory History

3 month trend:
-3.51%

CAD Models

Download Texas Instruments LM2576T-12/LF03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.99
$ 4.071
Stock
113,948
115,295
Authorized Distributors
5
3
Case/Package
TO-220
TO-220
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
58 kHz
58 kHz
Min Input Voltage
4 V
4 V
Max Input Voltage
40 V
60 V
Min Output Voltage
-
12 V
Max Output Voltage
-
-
Efficiency
88 %
88 %
Synchronous Rectifier
-
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2576T-12/LF03.

Related Parts

Texas InstrumentsLM2576T-3.3
EASY SWITCHER 3.0 A STEP.DOWN VOLTAGE REGULATOR | IC REG BUCK 3.3V 3A TO220-5
Texas InstrumentsLM2576T-5.0/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 5mA, VO 5V, IIB 50nA
Texas InstrumentsLM2576T-3.3/LF03
SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 12 V, 52 kHz
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 12 V, 52 kHz
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 15.0 V, 52 kHz

Descriptions

Descriptions of Texas Instruments LM2576T-12/LF03 provided by its distributors.

SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220
Conv DC-DC 4V to 40V Inv/Step Down Single-Out 12V 3A 5-Pin(5+Tab) TO-220
Buck No 52KHz Fixed 1 12V 12V 40V 4V TO-220-5 10.16mm*4.57mm*8.64mm
SWITCHING REGULATOR; Temperature Grade: AUTOMOTIVE; No. of Terminals: 5; Package Code: ZFM; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2576T-12-LF03
  • LM2576T-12LF03
  • LM2576T12 LF03
  • LM2576T12/LF03
  • LM2576T12LF03