Texas Instruments LM2576T-3.3

Easy Switcher 3.0 A Step.down Voltage Regulator | IC Reg Buck 3.3V 3A TO220-5
$ 0.952

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2576T-3.3.

Texas Instruments

Datasheet35 pages13 years ago
Datasheet26 pages14 years ago
Datasheet38 pages13 years ago

National Semiconductor

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsLM2576T-5.0/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 5mA, VO 5V, IIB 50nA
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz
onsemiMC34166TG
Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= 0°C to +70°C
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 12 V, 52 kHz

Descriptions

Descriptions of Texas Instruments LM2576T-3.3 provided by its distributors.

EASY SWITCHER 3.0 A STEP.DOWN VOLTAGE REGULATOR | IC REG BUCK 3.3V 3A TO220-5
SIMPLE SWITCHER® 3A Step-Down Voltage Regulator 5-TO-220 -40 to 125
VOLTAGE-MODE Non-RoHS Compliant Fixed Positive Switching Regulator IC -40C~125C TJ 52kHz 3A 6V
Conv DC-DC 4V to 40V Inv/Step Down Single-Out 3.3V 3A 5-Pin(5+Tab) TO-220 Rail
SWITCHING REG 3A 3.3V, 2576, TO-220; Voltage Regulator Type:Switching, Step Down (Buck), Inverting; Max Input Voltage:40V; Max Output Voltage:3.3V; Max Output Current:3A; Percentage Accuracy:4%; Max Switch Output Current Isw:3A; ;RoHS Compliant: Yes
SWITCHING REG 3A 3.3V, 2576, TO-220; Primary Input Voltage:12V; No. of Outputs:1; Output Voltage:3.3V; Output Current:3A; Voltage Regulator Case Style:TO-220; No. of Pins:5; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:(Not Applicable); SVHC:No SVHC (20-Jun-2013); Accuracy %:4%; Base Number:2576; Frequency:52kHz; IC Generic Number:2576; Input Voltage Max:40V; Input Voltage Min:6V; Operating Temperature Range:-40°C to +125°C; Output Current Max:3A; Output Voltage Max:3.3V; Power Supply IC Type:Step-down switching regulator; Supply Voltage Max:40V; Supply Voltage Min:4V; Switch Output Current Isw Max:3A; Voltage Regulator Type:Switching, Step Down (Buck), Inverting
The LM2576 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving 3A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2576 series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink, and in some cases no heat sink is required. A standard series of inductors optimized for use with the LM2576 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on output voltage within specified input voltages and output load conditions, and +-10% on the oscillator frequency. External shutdown is included, featuring 50 uA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2576T/3.3
  • LM2576T3.3