Texas Instruments LM2576HVT-12/LF03

SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220
$ 4.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2576HVT-12/LF03.

Texas Instruments

Datasheet37 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages13 years ago
Datasheet38 pages13 years ago

Arrow Electronics

HQonline

Inventory History

3 month trend:
-99.52%

CAD Models

Download Texas Instruments LM2576HVT-12/LF03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.071
$ 1.99
Stock
119,059
118,814
Authorized Distributors
3
5
Case/Package
TO-220
TO-220
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
58 kHz
58 kHz
Min Input Voltage
4 V
4 V
Max Input Voltage
60 V
40 V
Min Output Voltage
12 V
-
Max Output Voltage
-
-
Efficiency
88 %
88 %
Synchronous Rectifier
No
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM2576T-12
EASY SWITCHER 3.0 A STEP.DOWN VOLTAGE REGULATOR | IC REG BUCK 12V 3A TO220-5
Texas InstrumentsLM2576T-5.0/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-220,IS 5mA, VO 5V, IIB 50nA
Texas InstrumentsLM2576T-12/LF03
SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220

Descriptions

Descriptions of Texas Instruments LM2576HVT-12/LF03 provided by its distributors.

SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220
Conv DC-DC 4V to 60V Inv/Step Down Single-Out 12V 3A 5-Pin(5+Tab) TO-220 Tube
Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max
Buck No 52KHz Fixed 1 12V 12V 60V 4V TO-220-5 10.16mm*8.89mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2576HVT-12 LF03
  • LM2576HVT-12-LF03
  • LM2576HVT-12LF03
  • LM2576HVT12/LF03
  • LM2576HVT12LF03