Texas Instruments LM2575HVT-ADJ

Switching Regulator, Voltage-mode, 1A, 63kHz Switching Freq-Max, PSFM5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2575HVT-ADJ.

Texas Instruments

Technical Drawing3 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages11 years ago
Datasheet41 pages13 years ago
Technical Drawing2 pages19 years ago

Verical

Farnell

National Semiconductor

Newark

CAD Models

Download Texas Instruments LM2575HVT-ADJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 1.07
Stock
274,796
332,544
332,544
Authorized Distributors
0
6
6
Case/Package
TO-220
TO-220-5
TO-220-5
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
1 A
3.2 A
3.2 A
Switching Frequency
52 kHz
52 kHz
52 kHz
Min Input Voltage
4 V
4.75 V
4.75 V
Max Input Voltage
60 V
40 V
40 V
Min Output Voltage
1.23 V
1.23 V
1.23 V
Max Output Voltage
57 V
37 V
37 V
Efficiency
77 %
77 %
77 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM2575T-ADJ/LB03
Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 1A 5-Pin(5+Tab) TO-220 Tube
Texas InstrumentsLM2576HVT-5.0
SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125
Texas InstrumentsLM2576T-5.0
SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 -40 to 125
Converter DC to DC Adjustable Output Voltage Step-Down 1A 1.23V to 37V 5-Pin TO-220 Rail

Descriptions

Descriptions of Texas Instruments LM2575HVT-ADJ provided by its distributors.

Switching Regulator, Voltage-mode, 1A, 63kHz Switching Freq-Max, PSFM5
SIMPLE SWITCHE 1A Step-Down Voltage egulator 5-TO-220 -40 to 125
IC REG BUCK ADJ 1A TO220-5 / Conv DC-DC 4V to 60V Step Down Single-Out 1.23V to 57V 1A 5-Pin(5+Tab) TO-220 Tube
DC/DC Converter IC; Voltage Regulator Type:Adjustable Linear; Input Voltage Primary Max:60V; Output Voltage Max:57V; Output Current Max:1A; Supply Voltage Max:60V; Termination Type:Through Hole; Package/Case:5-TO-220; No. of Pins:5 ;RoHS Compliant: No
IC, SWITCHING REG 1A ADJ, SMD, 2575; Primary Input Voltage:60V; No. of Outputs:1; Output Voltage:57V; Output Current:1A; Voltage Regulator Case Style:TO-220; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Accuracy %:4%; Adjustable Output Voltage Min:1.285V; Base Number:2575; Device Marking:LM2575HVT-ADJ; Frequency:52kHz; IC Generic Number:2575; Input Voltage Max:60V; Input Voltage Min:4V; Logic Function Number:2575; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1A; Output Voltage Max:57V; Output Voltage Min:1.23V; Package / Case:TO-220; Power Supply IC Type:Step-down switching regulator; Supply Voltage Max:60V; Supply Voltage Min:4V; Switch Output Current Isw Max:1A; Termination Type:Through Hole; Voltage Regulator Type:Adjustable
The LM2575 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a 1A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2575 series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink, and in many cases no heat sink is required. A standard series of inductors optimized for use with the LM2575 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on output voltage within specified input voltages and output load conditions, and +-10% on the oscillator frequency. External shutdown is included, featuring 50 uA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2575HVT-ADJ .