onsemi LM2575T-ADJ

Buck No 52KHz Adjustable 1 37V 1.23V 40V 4.75V TO-220-5 Through hole mounting 9.27mm(height)
$ 2.588
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2575T-ADJ.

IHS

Datasheet29 pages18 years ago
Datasheet25 pages26 years ago

Augswan

SOS electronic

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LM2575T-ADJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.588
$ 1.2
$ 1.2
Stock
1,133,192
364,341
364,341
Authorized Distributors
2
6
6
Case/Package
TO-220
TO-220-5
TO-220-5
Number of Pins
220
5
5
Number of Outputs
1
1
1
Max Output Current
3.2 A
3.2 A
3.2 A
Switching Frequency
52 kHz
52 kHz
52 kHz
Min Input Voltage
4.75 V
4.75 V
4.75 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.23 V
1.23 V
1.23 V
Max Output Voltage
37 V
37 V
37 V
Efficiency
-
77 %
77 %
Synchronous Rectifier
No
No
No

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-09-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

Texas InstrumentsLM2576T-12/LB03
SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220

Descriptions

Descriptions of onsemi LM2575T-ADJ provided by its distributors.

Buck No 52KHz Adjustable 1 37V 1.23V 40V 4.75V TO-220-5 Through hole mounting 9.27mm(height)
Converter DC to DC Adjustable Output Voltage Step-Down 1A 1.23V to 37V 5-Pin TO-220 Rail
Converter DC/DC: PMIC; buck; Vout: 1.23-37V; Vin: 4.75-40V; 1A; 52kHz; -40+125 deg.C; THT; TO220-5L
SIMPLE SWITCHER 1 AMP STEP-DOWN VOLTAGE REGULATOR Switching Regulator, Voltage-mode, 1A, 63kHz Switching Freq-Max, PSFM5
Switching Regulator 1,2-37V/1A TO220-5 LM 2575 T-ADJ
Voltage Regulators - Switching Regulators 1A 1.23-37V ADJ Buck
Converter Ics 1A 1.23-37V ADJ Buck No-Cancel/No-Return

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 2575 T-ADJ
  • LM2575 T-ADJ
  • LM2575TADJ